Littelfuse P2100SCLRP
| Hersteller | |
| Herst.-Teilenr. | P2100SCLRP |
| LCSC-Nr. | C2667672 |
| Verp. | DO-214AA |
| Kundennummer | |
| Hauptmerkm. | 150mA 240V 180V 5uA DO-214AA Thyristors RoHS |
| Datenblatt | Littelfuse P2100SCLRP |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AA | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 90pF | |
| Switching Voltage(Vs) | 240V | |
| Peak off - state voltage(Vdrm) | 180V | |
| Current - Leakage | 5uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AA | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A |
| Typ | Beschreibung | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 90pF | |
| Switching Voltage(Vs) | 240V | |
| Peak off - state voltage(Vdrm) | 180V | |
| Current - Leakage | 5uA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
SIDACtor Series DO-214AA are designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients. The series provides a surface mount solution that enables equipment to comply with global regulatory standards.
Merkmale
KI-Übersetzung
- Low voltage overshoot
- Low on-state voltage
- Does not degrade in capability after multiple surge events within limit.
- Low capacitance
- Fails short circuit when surged in excess of ratings
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
- UL Recognized to UL 497B as an Isolated Loop Circuit Protector
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2045 | $ 0.20 |
| 200+ | $ 0.0792 | $ 15.84 |
| 500+ | $ 0.0764 | $ 38.20 |
| 1,000+ | $ 0.075 | $ 75.00 |
Standardgehäuse2500/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AA | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 90pF | |
| Switching Voltage(Vs) | 240V | |
| Peak off - state voltage(Vdrm) | 180V | |
| Current - Leakage | 5uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Hersteller | Littelfuse | |
| Verp. | DO-214AA | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A |
| Typ | Beschreibung | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 90pF | |
| Switching Voltage(Vs) | 240V | |
| Peak off - state voltage(Vdrm) | 180V | |
| Current - Leakage | 5uA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
SIDACtor Series DO-214AA are designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients. The series provides a surface mount solution that enables equipment to comply with global regulatory standards.
Merkmale
KI-Übersetzung
- Low voltage overshoot
- Low on-state voltage
- Does not degrade in capability after multiple surge events within limit.
- Low capacitance
- Fails short circuit when surged in excess of ratings
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
- UL Recognized to UL 497B as an Isolated Loop Circuit Protector
C2667672 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Typ | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| P1800SC | SURGING | DO-214AA | 2,475 | $0.0942 $0.157 | ||
| P2300SC | SEMIWARE | DO-214AA | 30 | $ 0.108 | ||
| P2300SC | Brightking | SMB(DO-214AA) | 20 | $ 0.1366 | ||
| P2300SC | R+O | SMB | 5,980 | $ 0.2138 | ||
| P2300SC | PTTC(Polytronics Tech) | DO-214AA | 30 | $ 0.7023 | ||
| P2100SCMCLRP | Littelfuse | DO-214AA | 0 | $ 0.9135 | ||
| TISP4240H3BJR-S | BOURNS | DO-214AA | 0 | $ 0.4139 | ||
| P1800SC | Brightking | SMB(DO-214AA) | 0 | $ 0.2772 | ||
| P2300SCLRP | Littelfuse | DO-214AA | 0 | $ 1.3322 | ||
| P2000SCMCLRP | Littelfuse | DO-214AA | 0 | $ 0.2348 |

