ROHM BU7858KN-E2
| Hersteller | |
| Herst.-Teilenr. | BU7858KN-E2 |
| LCSC-Nr. | C2667137 |
| Verp. | VQFN-28(5x5) |
| Kundennummer | |
| Hauptmerkm. | 16kHz~48kHz VQFN-28(5x5) Audio Special Purpose |
| Datenblatt | ROHM BU7858KN-E2 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Audio Special Purpose | |
| Hersteller | ROHM | |
| Verp. | VQFN-28(5x5) | |
| Operating Temperature | -20℃~+85℃ | |
| Type | - | |
| Features | Built-in phase-locked loop | |
| Interface | I2S;SPI | |
| Resolution (Bits) | 16kHz~48kHz | |
| Voltage - Supply | 2.7V~3.3V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Audio Special Purpose | |
| Hersteller | ROHM | |
| Verp. | VQFN-28(5x5) | |
| Operating Temperature | -20℃~+85℃ | |
| Type | - |
| Typ | Beschreibung | |
|---|---|---|
| Features | Built-in phase-locked loop | |
| Interface | I2S;SPI | |
| Resolution (Bits) | 16kHz~48kHz | |
| Voltage - Supply | 2.7V~3.3V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
This LSI is mounted with stereo 16bit D/A Converter and suitable for higher sound quality and miniaturization of cellular phone with music play. BU7893GU has a 3D surround enhancement function and hence can play the wide-spreading stereo sound from stereo speakers that are arranged nearby.
Merkmale
KI-Übersetzung
- Mounted with Stereo 16bit audio D/A converter
- Compatible with Stereo analogue interface
- Stereo headphone amplifier (16Ω)
- Low-band corrective circuit in headphone amplifier
- Volume that can adjust the gain
- Flexible mixing function
Anwendungen
KI-Übersetzung
- Portable information & communication equipments such as cellular phone and PDA (Personal Digital Assistant) etc.
- Cellular phone with music play
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 10.4105 | $ 10.41 |
| 200+ | $ 4.0287 | $ 805.74 |
| 500+ | $ 3.8883 | $ 1944.15 |
| 1,000+ | $ 3.8174 | $ 3817.40 |
Standardgehäuse2500/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Audio Special Purpose | |
| Hersteller | ROHM | |
| Verp. | VQFN-28(5x5) | |
| Operating Temperature | -20℃~+85℃ | |
| Type | - | |
| Features | Built-in phase-locked loop | |
| Interface | I2S;SPI | |
| Resolution (Bits) | 16kHz~48kHz | |
| Voltage - Supply | 2.7V~3.3V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Audio Special Purpose | |
| Hersteller | ROHM | |
| Verp. | VQFN-28(5x5) | |
| Operating Temperature | -20℃~+85℃ | |
| Type | - |
| Typ | Beschreibung | |
|---|---|---|
| Features | Built-in phase-locked loop | |
| Interface | I2S;SPI | |
| Resolution (Bits) | 16kHz~48kHz | |
| Voltage - Supply | 2.7V~3.3V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
This LSI is mounted with stereo 16bit D/A Converter and suitable for higher sound quality and miniaturization of cellular phone with music play. BU7893GU has a 3D surround enhancement function and hence can play the wide-spreading stereo sound from stereo speakers that are arranged nearby.
Merkmale
KI-Übersetzung
- Mounted with Stereo 16bit audio D/A converter
- Compatible with Stereo analogue interface
- Stereo headphone amplifier (16Ω)
- Low-band corrective circuit in headphone amplifier
- Volume that can adjust the gain
- Flexible mixing function
Anwendungen
KI-Übersetzung
- Portable information & communication equipments such as cellular phone and PDA (Personal Digital Assistant) etc.
- Cellular phone with music play
C2667137 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

