SILICON LABS SI51218-A06218-GMR
| Hersteller | |
| Herst.-Teilenr. | SI51218-A06218-GMR |
| LCSC-Nr. | C2662815 |
| Verp. | TDFN-8-EP(1.4x1.6) |
| Kundennummer | |
| Hauptmerkm. | 170MHz 2.5V~3.3V 3 TDFN-8-EP(1.4x1.6) Clock Generators, PLLs, Frequency Synthesizers |
| Datenblatt | SILICON LABS SI51218-A06218-GMR |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Hersteller | SILICON LABS | |
| Verp. | TDFN-8-EP(1.4x1.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 170MHz | |
| Voltage - Supply | 2.5V~3.3V | |
| Features | Built-in phase-locked loop | |
| Number of Outputs | 3 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Hersteller | SILICON LABS | |
| Verp. | TDFN-8-EP(1.4x1.6) | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Output Frequency(Max) | 170MHz | |
| Voltage - Supply | 2.5V~3.3V | |
| Features | Built-in phase-locked loop | |
| Number of Outputs | 3 |
Beschreibung
The factory programmable Si51218 is a low power, small footprint and frequency flexible programmable clock generator targeting low power, low cost and high volume consumer and embedded applications. The device operates from a single crystal or an external clock source and generates up to 3 outputs from 32.768 kHz to 170 MHz. The device is factory programmed to provide customized output frequencies and control input such as power down and output enable.
Merkmale
- Generates up to 3 LVCMOS clock outputs from 32.768 kHz to 170 MHz
- Accepts crystal or reference clock input
- 3 to 165 MHz reference clock input
- 8 to 48 MHz crystal input
- Programmable OE input function
- Low power dissipation
- Separate voltage supply pins
- VDD = 2.5 to 3.3 V
- VDDO = 1.8 to 3.3 V (VDDO < VDD)
- Low cycle-cycle jitter
- Ultra small 8-pin TDFN package (7.4 mm x 1.6 mm)
Anwendungen
- Crystal/XO replacement
- Digital media players
- Portable devices
- DTV/IPTV
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.2236 | $ 1.22 |
| 200+ | $ 0.4737 | $ 94.74 |
| 500+ | $ 0.4568 | $ 228.40 |
| 1,000+ | $ 0.4491 | $ 449.10 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Hersteller | SILICON LABS | |
| Verp. | TDFN-8-EP(1.4x1.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 170MHz | |
| Voltage - Supply | 2.5V~3.3V | |
| Features | Built-in phase-locked loop | |
| Number of Outputs | 3 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Hersteller | SILICON LABS | |
| Verp. | TDFN-8-EP(1.4x1.6) | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Output Frequency(Max) | 170MHz | |
| Voltage - Supply | 2.5V~3.3V | |
| Features | Built-in phase-locked loop | |
| Number of Outputs | 3 |
Beschreibung
The factory programmable Si51218 is a low power, small footprint and frequency flexible programmable clock generator targeting low power, low cost and high volume consumer and embedded applications. The device operates from a single crystal or an external clock source and generates up to 3 outputs from 32.768 kHz to 170 MHz. The device is factory programmed to provide customized output frequencies and control input such as power down and output enable.
Merkmale
- Generates up to 3 LVCMOS clock outputs from 32.768 kHz to 170 MHz
- Accepts crystal or reference clock input
- 3 to 165 MHz reference clock input
- 8 to 48 MHz crystal input
- Programmable OE input function
- Low power dissipation
- Separate voltage supply pins
- VDD = 2.5 to 3.3 V
- VDDO = 1.8 to 3.3 V (VDDO < VDD)
- Low cycle-cycle jitter
- Ultra small 8-pin TDFN package (7.4 mm x 1.6 mm)
Anwendungen
- Crystal/XO replacement
- Digital media players
- Portable devices
- DTV/IPTV
C2662815 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SI51218-A06218-GM | SILICON LABS | TDFN-8-EP(1.4x1.6) | 0 | $ 1.0882 |

