KEMET VC1812K801R017
| Producent | |
| Nr części prod. | VC1812K801R017 |
| Nr LCSC | C2657645 |
| Opak. | 1812 |
| Numer Klienta | |
| Klucz. cechy | 44V 22V 17V 27V 1812 Varistors, MOVs RoHS |
| Karta Katalogowa | KEMET VC1812K801R017 |
| Części alternatywne | 4 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | KEMET | |
| Opak. | 1812 | |
| Clamping Voltage | 44V | |
| Rated Wattage | 15mW | |
| Energy | 2.8J | |
| Capacitance | 3.5nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | KEMET | |
| Opak. | 1812 | |
| Clamping Voltage | 44V | |
| Rated Wattage | 15mW |
| Typ | Opis | |
|---|---|---|
| Energy | 2.8J | |
| Capacitance | 3.5nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
KEMET's VC series of low voltage varistors are designed to protect sensitive electronic devices against high voltage surges in the low voltage region. VC varistors offer excellent transient energy absorption due to improved energy volume distribution and power dissipation.
Funkcje
Tłumaczenie AI
- AEC–Q200 qualified Grade 1
- Surface mount form factor
- Operating ambient temperature of -55℃ to +125℃
- Operating voltage range of 11 – 170 VDC
- Available case sizes: 0603, 0805, 1206, 1210, 1812, 2220
- Short response time
- Broad range of current and energy handling capabilities
- Low clamping voltage – Uc
- Non-sensitive to mildly activated fluxes
- Barrier type and terminations solderable with Pb-free solders according to JEDEC J–STD–020C and IEC 60068–2–58
- RoHS 2 2011/65/EC, REACH compliant
Zastosowania
Tłumaczenie AI
- Mobile phones and telecommunication infrastructure
- I/O ports and controllers
- Protection of integrated circuits and other components at the circuit board level including the suppression of inductive switching or other transient events such as surge voltage
- ESD protection for components sensitive to IEC 1000–4–2, MILSTD 883C Method 3015.7 and other industry specifications
- Replacement of larger surface mount TVS Zeners in many applications
- Designed to achieve electromagnetic compliance of end products and provide on-board transient voltage protection of ICs and transistors
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.2956 | $ 0.30 |
| 200+ | $ 0.1144 | $ 22.88 |
| 500+ | $ 0.1104 | $ 55.20 |
| 1,500+ | $ 0.1084 | $ 162.60 |
Standardowa Obudowa1500/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | KEMET | |
| Opak. | 1812 | |
| Clamping Voltage | 44V | |
| Rated Wattage | 15mW | |
| Energy | 2.8J | |
| Capacitance | 3.5nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | KEMET | |
| Opak. | 1812 | |
| Clamping Voltage | 44V | |
| Rated Wattage | 15mW |
| Typ | Opis | |
|---|---|---|
| Energy | 2.8J | |
| Capacitance | 3.5nF@1kHz | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
KEMET's VC series of low voltage varistors are designed to protect sensitive electronic devices against high voltage surges in the low voltage region. VC varistors offer excellent transient energy absorption due to improved energy volume distribution and power dissipation.
Funkcje
Tłumaczenie AI
- AEC–Q200 qualified Grade 1
- Surface mount form factor
- Operating ambient temperature of -55℃ to +125℃
- Operating voltage range of 11 – 170 VDC
- Available case sizes: 0603, 0805, 1206, 1210, 1812, 2220
- Short response time
- Broad range of current and energy handling capabilities
- Low clamping voltage – Uc
- Non-sensitive to mildly activated fluxes
- Barrier type and terminations solderable with Pb-free solders according to JEDEC J–STD–020C and IEC 60068–2–58
- RoHS 2 2011/65/EC, REACH compliant
Zastosowania
Tłumaczenie AI
- Mobile phones and telecommunication infrastructure
- I/O ports and controllers
- Protection of integrated circuits and other components at the circuit board level including the suppression of inductive switching or other transient events such as surge voltage
- ESD protection for components sensitive to IEC 1000–4–2, MILSTD 883C Method 3015.7 and other industry specifications
- Replacement of larger surface mount TVS Zeners in many applications
- Designed to achieve electromagnetic compliance of end products and provide on-board transient voltage protection of ICs and transistors
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| VE1812K801R017 | KEMET | 1812 | 0 | $ 0.378 | ||
| AV17K1812801NIR1HT | BOURNS | 1812 | 0 | $ 0.2695 | ||
| AV17K1812801NIR1 | BOURNS | 1812 | 0 | $ 0.2651 | ||
| VC2220K122R017 | KEMET | 2220 | 0 | $ 0.5139 |

