LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Littelfuse V175LS20CPX425 product image
Abbildung ähnlich

Littelfuse V175LS20CPX425

Hersteller
Herst.-Teilenr.
V175LS20CPX425
LCSC-Nr.
C2657448
Verp.
Through Hole
Kundennummer
Hauptmerkm.
425V 175V 266V Through Hole Varistors, MOVs RoHS
DatenblattLittelfuse V175LS20CPX425
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.5787$ 0.58
200+$ 0.2238$ 44.76
500+$ 0.2161$ 108.05
1,000+$ 0.213$ 213.00
Standardgehäuse500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Varistors, MOVs
HerstellerLittelfuse
Verp.Through Hole
Clamping Voltage425V
Rated Wattage-
Energy220J
Capacitance1.4nF@1MHz
Maximum DC Volts-
Maximum AC Volts175V
Varistor Voltage266V

Beschreibung

KI-Übersetzung

The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.

Merkmale

KI-Übersetzung
  • Lead–free, Halogen-Free and RoHS compliant
  • High energy absorption capability WTM 40J to 530J (2ms)
  • High pulse life rating
  • High peak pulse current capability ITM 3500A to 10,000A (8/20µs)
  • Wide operating voltage range VM(AC)RMS 130V to 1000V
  • Available in tape and reel for automatic insertion; Also available with crimped and/ or trimmed lead styles
  • No derating up to 85℃ ambient
  • The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
  • Phenolic Coated CIII Series devices are available with improved maximum operating maximum temperature 125℃
  • These devices also have improved temperature cycling performance capability

Anwendungen

KI-Übersetzung
  • AC line Surge Protection Device (SPD) product
  • Other similar applications requiring high transient energy and peak current capability in a relatively small package size