Littelfuse V27ZT60P
| Produttore | |
| Cod. Prod. | V27ZT60P |
| Cod. LCSC | C2657299 |
| Imballo | Through Hole |
| Numero Cliente | |
| Attr. chiave | 22V 17V 27V Through Hole Varistors, MOVs RoHS |
| Scheda Tecnica | Littelfuse V27ZT60P |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | Littelfuse | |
| Imballo | Through Hole | |
| Clamping Voltage | - | |
| Capacitance | 13nF@1MHz | |
| Energy | 120J | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | Littelfuse | |
| Imballo | Through Hole | |
| Clamping Voltage | - | |
| Capacitance | 13nF@1MHz |
| Tipo | Descrizione | |
|---|---|---|
| Energy | 120J | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
Descrizione
The ZA series transient voltage surge suppressors are radial-lead varistors (MOVs) designed to protect low- and medium-voltage circuits and systems. Typical applications include motor control, telecommunications, solenoids, and power supply circuits, providing protection for PCB components and maintaining data integrity. These devices are available in five package sizes: 5mm, 7mm, 10mm, 14mm, and 20mm, with a wide DC voltage range of 5.5V to 615V.
Caratteristiche
- Lead-free, halogen-free, and RoHS compliant
- Wide operating voltage range: 4V to 460V AC RMS
- DC voltage rating: 5.5V to 615V
- No derating required up to 85°C ambient temperature
- Available in 5 case sizes: 5mm, 7mm, 10mm, 14mm, and 20mm
- Radial lead package for hardwired or PCB designs
- Available in tape-and-reel or bulk packaging
- Standard lead form options
Applicazioni
- Motor control
- Telecommunications
- Solenoid valves
- Power supply circuits
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.4519 | $ 0.45 |
| 200+ | $ 0.1749 | $ 34.98 |
| 500+ | $ 0.1688 | $ 84.40 |
| 1,000+ | $ 0.1658 | $ 165.80 |
Package Standard500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | Littelfuse | |
| Imballo | Through Hole | |
| Clamping Voltage | - | |
| Capacitance | 13nF@1MHz | |
| Energy | 120J | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Varistors, MOVs | |
| Produttore | Littelfuse | |
| Imballo | Through Hole | |
| Clamping Voltage | - | |
| Capacitance | 13nF@1MHz |
| Tipo | Descrizione | |
|---|---|---|
| Energy | 120J | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
Descrizione
The ZA series transient voltage surge suppressors are radial-lead varistors (MOVs) designed to protect low- and medium-voltage circuits and systems. Typical applications include motor control, telecommunications, solenoids, and power supply circuits, providing protection for PCB components and maintaining data integrity. These devices are available in five package sizes: 5mm, 7mm, 10mm, 14mm, and 20mm, with a wide DC voltage range of 5.5V to 615V.
Caratteristiche
- Lead-free, halogen-free, and RoHS compliant
- Wide operating voltage range: 4V to 460V AC RMS
- DC voltage rating: 5.5V to 615V
- No derating required up to 85°C ambient temperature
- Available in 5 case sizes: 5mm, 7mm, 10mm, 14mm, and 20mm
- Radial lead package for hardwired or PCB designs
- Available in tape-and-reel or bulk packaging
- Standard lead form options
Applicazioni
- Motor control
- Telecommunications
- Solenoid valves
- Power supply circuits
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

