Littelfuse V22ZU2P
| Hersteller | |
| Herst.-Teilenr. | V22ZU2P |
| LCSC-Nr. | C2656334 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 18V 14V 22V Through Hole Varistors, MOVs RoHS |
| Datenblatt | Littelfuse V22ZU2P |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole | |
| Clamping Voltage | - | |
| Capacitance | 4.5nF@1MHz | |
| Energy | 2J | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 22V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole | |
| Clamping Voltage | - | |
| Capacitance | 4.5nF@1MHz |
| Typ | Beschreibung | |
|---|---|---|
| Energy | 2J | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 22V |
Beschreibung
The ZA Series Transient Voltage Surge Suppressors are radial-lead Metal Oxide Varistors (MOVs) designed to protect low- to medium-voltage circuits and systems. Typical applications include motor control, telecommunications, solenoid, and power supply circuits to protect PCB components and maintain data integrity. These devices are available in five package sizes — 5mm, 7mm, 10mm, 14mm, and 20mm — with a wide DC voltage range of 5.5V to 615V.
Merkmale
- Lead-free, halogen-free, and RoHS compliant
- Wide operating voltage range: 4V to 460V AC RMS, 5.5V to 615V DC rated
- No derating required up to 85°C ambient temperature
- 5 case sizes available: 5mm, 7mm, 10mm, 14mm, and 20mm
- Radial lead package for hardwired or PCB designs
- Available in tape & reel or bulk packaging
- Standard lead form options available
Anwendungen
- Motor control
- Telecommunications
- Solenoids
- Power supply circuits
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.1876 | $ 0.19 |
| 200+ | $ 0.0726 | $ 14.52 |
| 500+ | $ 0.0701 | $ 35.05 |
| 1,000+ | $ 0.0688 | $ 68.80 |
Standardgehäuse500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole | |
| Clamping Voltage | - | |
| Capacitance | 4.5nF@1MHz | |
| Energy | 2J | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 22V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Littelfuse | |
| Verp. | Through Hole | |
| Clamping Voltage | - | |
| Capacitance | 4.5nF@1MHz |
| Typ | Beschreibung | |
|---|---|---|
| Energy | 2J | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 14V | |
| Varistor Voltage | 22V |
Beschreibung
The ZA Series Transient Voltage Surge Suppressors are radial-lead Metal Oxide Varistors (MOVs) designed to protect low- to medium-voltage circuits and systems. Typical applications include motor control, telecommunications, solenoid, and power supply circuits to protect PCB components and maintain data integrity. These devices are available in five package sizes — 5mm, 7mm, 10mm, 14mm, and 20mm — with a wide DC voltage range of 5.5V to 615V.
Merkmale
- Lead-free, halogen-free, and RoHS compliant
- Wide operating voltage range: 4V to 460V AC RMS, 5.5V to 615V DC rated
- No derating required up to 85°C ambient temperature
- 5 case sizes available: 5mm, 7mm, 10mm, 14mm, and 20mm
- Radial lead package for hardwired or PCB designs
- Available in tape & reel or bulk packaging
- Standard lead form options available
Anwendungen
- Motor control
- Telecommunications
- Solenoids
- Power supply circuits
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

