ROHM BD83850GWL-E2
| Produttore | |
| Cod. Prod. | BD83850GWL-E2 |
| Cod. LCSC | C2650378 |
| Imballo | UCSP50L1-12(1.5x1.8) |
| Numero Cliente | |
| Attr. chiave | 50mA 2.5V~4.5V UCSP50L1-12(1.5x1.8) Special Purpose Regulators RoHS |
| Scheda Tecnica | ROHM BD83850GWL-E2 |
| Conformità RoHS | 2 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | ROHM | |
| Imballo | UCSP50L1-12(1.5x1.8) | |
| PFM Mode | - | |
| Function | boost converter;Inverted | |
| Frequency - Switching | 1MHz;5kHz | |
| Features | Soft-start;Overcurrent Protection;Output short-circuit protection | |
| Output Voltage | 5V;-5V | |
| Output Current | 50mA | |
| Quiescent Current | 2.5mA | |
| Voltage - Supply | 2.5V~4.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Energy Efficiency | 85% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | ROHM | |
| Imballo | UCSP50L1-12(1.5x1.8) | |
| PFM Mode | - | |
| Function | boost converter;Inverted | |
| Frequency - Switching | 1MHz;5kHz | |
| Features | Soft-start;Overcurrent Protection;Output short-circuit protection |
| Tipo | Descrizione | |
|---|---|---|
| Output Voltage | 5V;-5V | |
| Output Current | 50mA | |
| Quiescent Current | 2.5mA | |
| Voltage - Supply | 2.5V~4.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Energy Efficiency | 85% |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
BD83850GWL is a boost switching regulator and charge pump inverter for small TFT-LCD Displays. It has a wide input voltage range of 2.5V to 4.5V that is suitable for portable applications. In addition, its small package design is ideal for miniaturizing the power supply.
Caratteristiche
Traduzione AI
- Wide input voltage range of 2.5V to 4.5V
- High frequency operation
- Output Discharge Independent ON/OFF signal(STBYP, STBYN)
- Circuit protection
- Over Current Protection (OCP)
- Short Current Protection (SCP)
- Under Voltage Lock Out (UVLO)
- Thermal Shutdown (TSD)
Applicazioni
Traduzione AI
- TFT LCD Smart phones
- TFT LCD Tablets
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.9274 | $ 0.93 |
| 200+ | $ 0.359 | $ 71.80 |
| 500+ | $ 0.3464 | $ 173.20 |
| 1,000+ | $ 0.3401 | $ 340.10 |
Package Standard3000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | ROHM | |
| Imballo | UCSP50L1-12(1.5x1.8) | |
| PFM Mode | - | |
| Function | boost converter;Inverted | |
| Frequency - Switching | 1MHz;5kHz | |
| Features | Soft-start;Overcurrent Protection;Output short-circuit protection | |
| Output Voltage | 5V;-5V | |
| Output Current | 50mA | |
| Quiescent Current | 2.5mA | |
| Voltage - Supply | 2.5V~4.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Energy Efficiency | 85% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | ROHM | |
| Imballo | UCSP50L1-12(1.5x1.8) | |
| PFM Mode | - | |
| Function | boost converter;Inverted | |
| Frequency - Switching | 1MHz;5kHz | |
| Features | Soft-start;Overcurrent Protection;Output short-circuit protection |
| Tipo | Descrizione | |
|---|---|---|
| Output Voltage | 5V;-5V | |
| Output Current | 50mA | |
| Quiescent Current | 2.5mA | |
| Voltage - Supply | 2.5V~4.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Energy Efficiency | 85% |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
BD83850GWL is a boost switching regulator and charge pump inverter for small TFT-LCD Displays. It has a wide input voltage range of 2.5V to 4.5V that is suitable for portable applications. In addition, its small package design is ideal for miniaturizing the power supply.
Caratteristiche
Traduzione AI
- Wide input voltage range of 2.5V to 4.5V
- High frequency operation
- Output Discharge Independent ON/OFF signal(STBYP, STBYN)
- Circuit protection
- Over Current Protection (OCP)
- Short Current Protection (SCP)
- Under Voltage Lock Out (UVLO)
- Thermal Shutdown (TSD)
Applicazioni
Traduzione AI
- TFT LCD Smart phones
- TFT LCD Tablets
C2650378 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

