NXP TEA1999TS/2H
| Hersteller | |
| Herst.-Teilenr. | TEA1999TS/2H |
| LCSC-Nr. | C2650181 |
| Verp. | TSOP-6-1.5mm |
| Kundennummer | |
| Hauptmerkm. | TSOP-6-1.5mm Power Supply Controllers, Monitors RoHS |
| Datenblatt | NXP TEA1999TS/2H |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Hersteller | NXP | |
| Verp. | TSOP-6-1.5mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Hersteller | NXP |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | TSOP-6-1.5mm |
Beschreibung
The TEA1999TS is a member of a new generation of Synchronous Rectifier (SR) controller ICs for switched mode power supplies with adaptive gate drive for maximum efficiency at any load. The TEA1999TS is a dedicated controller IC for synchronous rectification on the secondary side of flyback converters. It incorporates the sensing stage and driver stage for driving the SR MOSFET, which is rectifying the output of the secondary transformer winding. The TEA1999TS can generate its own supply voltage for battery charging applications with low output voltage or for applications with high - side rectification. The TEA1999TS is fabricated in a Silicon - On - Insulator (SOI) process.
Merkmale
- Adaptive gate drive for maximum efficiency at any load
- Typical supply current in no - load operation below 250 μA
- Operates in an output voltage range between 26 V and 0 V
- Drain sense pin capable of handling input voltages up to 120 V
- Self - supplying for operation with low output voltage
- Self - supplying for high - side rectification without the use of an auxiliary winding
- Operates with standard and logic level SR MOSFETs
- Supports USB BC, QuickCharge, and smart charging applications
- TSOP6 package
- Adaptive gate drive for fast turn - off at the end of conduction
- UnderVoltage LockOut (UVLO) with active gate pull - down
Anwendungen
- Flyback power supplies
- Chargers
- Adapters
- Flyback power supplies with very low and/or variable output voltage
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.1032 | $ 1.10 |
| 10+ | $ 0.9145 | $ 9.15 |
| 30+ | $ 0.8117 | $ 24.35 |
| 100+ | $ 0.6951 | $ 69.51 |
| 500+ | $ 0.6429 | $ 321.45 |
| 1,000+ | $ 0.6199 | $ 619.90 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Hersteller | NXP | |
| Verp. | TSOP-6-1.5mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Hersteller | NXP |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | TSOP-6-1.5mm |
Beschreibung
The TEA1999TS is a member of a new generation of Synchronous Rectifier (SR) controller ICs for switched mode power supplies with adaptive gate drive for maximum efficiency at any load. The TEA1999TS is a dedicated controller IC for synchronous rectification on the secondary side of flyback converters. It incorporates the sensing stage and driver stage for driving the SR MOSFET, which is rectifying the output of the secondary transformer winding. The TEA1999TS can generate its own supply voltage for battery charging applications with low output voltage or for applications with high - side rectification. The TEA1999TS is fabricated in a Silicon - On - Insulator (SOI) process.
Merkmale
- Adaptive gate drive for maximum efficiency at any load
- Typical supply current in no - load operation below 250 μA
- Operates in an output voltage range between 26 V and 0 V
- Drain sense pin capable of handling input voltages up to 120 V
- Self - supplying for operation with low output voltage
- Self - supplying for high - side rectification without the use of an auxiliary winding
- Operates with standard and logic level SR MOSFETs
- Supports USB BC, QuickCharge, and smart charging applications
- TSOP6 package
- Adaptive gate drive for fast turn - off at the end of conduction
- UnderVoltage LockOut (UVLO) with active gate pull - down
Anwendungen
- Flyback power supplies
- Chargers
- Adapters
- Flyback power supplies with very low and/or variable output voltage
C2650181 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

