LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Zilog Z8F041ASH020SG2156 product image
Immagini a scopo illustrativo

Zilog Z8F041ASH020SG2156

Produttore
Cod. Prod.
Z8F041ASH020SG2156
Cod. LCSC
C2640415
Imballo
SOIC-20-300mil
Numero Cliente
Attr. chiave
eZ8 8 Bit 20MHz SOIC-20-300mil Microcontrollers RoHS
Scheda TecnicaZilog Z8F041ASH020SG2156
Conformità RoHS1 documenti disponibili
Parti alternative10
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.89$ 2.89
200+$ 1.1187$ 223.74
500+$ 1.0801$ 540.05
1,000+$ 1.0601$ 1060.10
Package Standard38/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreZilog
ImballoSOIC-20-300mil
Number of I/O17
Operating Temperature0℃~+70℃
Voltage - Supply2.7V~3.6V
Program Memory TypeFLASH
EEPROM128Byte
Program Storage Size4KB
CPU CoreeZ8
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Descrizione

Traduzione AI

Zilog’s Z8 Encore! XP F082A Series Flash Microcontrollers are based on Zilog’s 8-bit eZ8 CPU core. The Z8 Encore! XP F082A Series Flash Microcontrollers set a new standard for performance and on-chip peripherals. This Series features 1 KB, 2 KB, 4 KB or 8 KB of non-volatile Flash memory with read/write/erase capability and 256 B to 1 KB of register RAM. The Z8 Encore! XP F082A Series Flash Microcontrollers feature an 8-channel, 10-bit Analog-toDigital Converter (ADC). The ADC accepts inputs from eight different analog input pins in both single-ended and differential modes. The Low-Power Operational Amplifier (LPO) is a general-purpose amplifier for current sense applications. An onchip temperature sensor allows die temperature measurement over a range of -40 ℃ to +105 ℃. These devices include two enhanced 16-bit timers with capture, compare, and PWM capabilities. Up to 20 vectored interrupts with three levels of programmable priorities provide increased application flexibility. The Z8 Encore! XP F082A Series features an onchip Internal Precision Oscillator (IPO). The IPO (5 MHz/32 kHz) is a trimmed clock source that requires no external components. The new single-pin On-Chip Debugger (OCD) and programming interface simplifies code development and allows easy in-circuit programming. The full-duplex Universal Asynchronous Receiver/ Transmitter (UART) provides serial communications and Infrared Data Association (IrDA) encoding and decoding capability. The UART Baud Rate Generator (BRG) can be configured and used as a basic 16-bit timer.

Caratteristiche

Traduzione AI
  • 20 MHz eZ8 CPU core
  • 1 KB, 2 KB, 4 KB or 8 KB Flash memory with in-circuit programming capability
  • 256 B, 512 B or 1 KB register RAM
  • Up to 128 B Non-Volatile Data Storage (NVDS)
  • Up to 8 channels 10-bit ADC
  • On-chip Temperature Sensor
  • On-chip Analog Comparator
  • On-chip Low-Power Operational Amplifier
  • Full-duplex 9-bit UART with bus transceiver Driver Enable Control
  • IrDA-compliant infrared encoder/decoders
  • Two 16-bit timers with capture, compare, and PWM capabilities
  • Watchdog Timer (WDT) with internal RC Oscillator
  • 6 to 25 General-Purpose I/O pins depending upon package
  • Up to 20 interrupts with configurable priority
  • On-Chip Debugger
  • Voltage Brownout Protection (VBO)
  • Power-On Reset (POR)
  • Internal Precision Oscillator (5 MHz/32 kHz)
  • Crystal oscillator with three power settings and external RC network option
  • 2.7 V to 3.6 V operating voltage with 5 V -tolerant inputs
  • 8-pin, 20-pin, and 28-pin packages
  • 0 ℃ to +70 ℃ (standard temperature) and -40 ℃ to +105 ℃ (extended temperature) operating ranges

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
Z8F042ASH020SG2156ZilogSOIC-20-300mil0$ 3.3853
Z8F042ASH020EG2156ZilogSOIC-20-300mil0$ 3.714
Z8F041ASH020EG2156ZilogSOIC-20-300mil0$ 3.5828
Z8F081ASH020SG2156ZilogSOIC-20-300mil0$ 3.6133
Z8F082ASH020SG2156ZilogSOIC-20-300mil0$ 3.68
Z8F082ASH020EG2156ZilogSOIC-20-300mil0$ 2.7743
Z8F081ASH020EG2156ZilogSOIC-20-300mil0$ 2.6833
Z8F0431SH020SGZilogSOIC-20-300mil0$ 1.4782
Z8F0430SH020SGZilogSOIC-20-300mil0$ 2.1756
Z8F043ASH020SGZilogSOIC-20-300mil0$ 3.6807