MICROCHIP MAP6KE7.5AE3
| Hersteller | |
| Herst.-Teilenr. | MAP6KE7.5AE3 |
| LCSC-Nr. | C2634666 |
| Verp. | T-18 |
| Kundennummer | |
| Hauptmerkm. | 11.3VC Clamp 53A Ipp TVS DIODE T-18 |
| Datenblatt | MICROCHIP MAP6KE7.5AE3 |
| Alternativteile | 18 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | T-18 | |
| Clamping Voltage | 11.3V | |
| Peak Pulse Current (Ipp) | 53A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.13V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | T-18 | |
| Clamping Voltage | 11.3V | |
| Peak Pulse Current (Ipp) | 53A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.13V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Anwendungen
KI-Übersetzung
- Selections from 6.8 to 200 volts breakdown (VBR)
- Economical TVS series for thru-hole mounting
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T L, etc
- Protection from switching transients & induced RFI
- Compliant to IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MP6KE6.8A to MP6KE130A or CA; Class 2: MP6KE6.8A to MP6KE68A or CA; Class 3: MP6KE6.8A to MP6KE36A or CA; Class 4: MP6KE6.8A to MP6KE18A or CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MP6KE6.8A to MP6KE43A or CA; Class 2: MP6KE6.8A to MP6KE22A or CA
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 10.1081 | $ 10.11 |
| 200+ | $ 3.9115 | $ 782.30 |
| 500+ | $ 3.7742 | $ 1887.10 |
| 1,000+ | $ 3.7063 | $ 3706.30 |
Standardgehäuse200/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | T-18 | |
| Clamping Voltage | 11.3V | |
| Peak Pulse Current (Ipp) | 53A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.13V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | T-18 | |
| Clamping Voltage | 11.3V | |
| Peak Pulse Current (Ipp) | 53A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.13V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Anwendungen
KI-Übersetzung
- Selections from 6.8 to 200 volts breakdown (VBR)
- Economical TVS series for thru-hole mounting
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T L, etc
- Protection from switching transients & induced RFI
- Compliant to IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MP6KE6.8A to MP6KE130A or CA; Class 2: MP6KE6.8A to MP6KE68A or CA; Class 3: MP6KE6.8A to MP6KE36A or CA; Class 4: MP6KE6.8A to MP6KE18A or CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MP6KE6.8A to MP6KE43A or CA; Class 2: MP6KE6.8A to MP6KE22A or CA
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 1.5KE7.5A | Littelfuse | DO-201 | 2,415 | $ 0.531 | ||
| MXLP6KE7.5AE3 | MICROCHIP | T-18 | 0 | $ 12.4487 | ||
| MXLP6KE7.5A | MICROCHIP | T-18 | 0 | $ 12.4487 | ||
| MXP6KE7.5AE3 | MICROCHIP | T-18 | 0 | $ 20.3056 | ||
| MXP6KE7.5A | MICROCHIP | T-18 | 0 | $ 20.3056 | ||
| MP6KE7.5AE3 | MICROCHIP | T-18 | 0 | $ 3.0258 | ||
| MP6KE7.5A | MICROCHIP | T-18 | 0 | $ 3.0258 | ||
| MP6KE7.5AE3/TR | MICROCHIP | T-18 | 0 | $ 6.0663 | ||
| 1.5CE7.5CA BK PBFREE | Central | DO-201 | 0 | $ 0.7926 | ||
| M1.5KE7.5CAE3/TR | MICROCHIP | DO-201AA(DO-27) | 0 | $ 8.3903 | ||
| 1N6268AHE3_A/C | VISHAY | DO-27 | 0 | $ 0.5908 | ||
| 1.5KE7.5A/B | Brightking | DO-201 | 0 | $ 0.166 | ||
| 1.5KE7.5A | SMC | DO-201AD | 0 | $ 0.2019 | ||
| 1.5KE7.5AHR0G | Taiwan Semiconductor | DO-201 | 0 | $ 0.7085 | ||
| 1.5KE7.5A R0G | Taiwan Semiconductor | DO-201 | 0 | $ 0.6437 | ||
| 1.5KE7.5A A0G | Taiwan Semiconductor | DO-201 | 0 | $ 0.6435 | ||
| 1.5KE7.5A | Taiwan Semiconductor | DO-201 | 0 | $ 0.1906 | ||
| 1V5KE7V5A | Taiwan Semiconductor | DO-201AD | 0 | $ 0.1906 |

