MICROCHIP M1.5KE150AE3
| Produttore | |
| Cod. Prod. | M1.5KE150AE3 |
| Cod. LCSC | C2633906 |
| Imballo | CASE-1 |
| Numero Cliente | |
| Attr. chiave | 207VC Clamp 7.2A Ipp TVS DIODE CASE-1 |
| Scheda Tecnica | MICROCHIP M1.5KE150AE3 |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | CASE-1 | |
| Clamping Voltage | 207V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 7.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 143V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 128V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | CASE-1 | |
| Clamping Voltage | 207V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 7.2A |
| Tipo | Descrizione | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 143V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 128V |
Descrizione
The popular Transient Voltage Suppressor series of M1.5KE6.8 – M1.5KE400CA with its various upscreening options offer an extended voltage range and provides a wide variety of commercial, high reliability, RoHS and bidirectional options. All have the same high peak pulse power rating of 1500 W and extremely fast response time. They can protect from secondary effects of lightning per IEC61000-4-5 and the class levels as shown below as well as voltage transients from inductive switching and RFI. Since their response time is virtually instantaneous, they also protect from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.
Caratteristiche
- High reliability devices with fabrication and assembly lot traceability
- Economical plastic encapsulated TVS series for thru-hole mounting
- 3σ lot norm screening performed on standby current (ID)
- 100% surge tested devices suppress transients up to 1500 watts @ 10/1000 µs
- Enhanced reliability screening available in reference to MIL-PRF-19500
- Enhanced reliability source controlled devices have wafer fabrication and assembly lot traceability
- Moisture classification is “Level 1” with no dry pack required per IPC/JEDEC J-STD-020B
- RoHS compliant versions available
Applicazioni
- Protection from switching and RFI induced transients
- Compliant to IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: M1.5KE6.8A to M1.5KE200CA Class 2: M1.5KE6.8A to M.5KE180CA Class 3: M1.5KE6.8A to M1.5KE91CA Class 4: M1.5KE6.8A to M1.5KE43CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: M1.5KE6.8A to M1.5KE110CA Class 2: M1.5KE6.8A to M1.5KE56CA Class 3: M1.5KE6.8A to M1.5KE27CA Class 4: M1.5KE6.8A to M1.5KE13CA
- Secondary lightning protection per IEC61000-4-5 with 2 ohms source impedance: Class 2: M1.5KE6.8A to M1.5KE24CA Class 3: M1.5KE6.8A to M1.5KE12CA
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 4.0812 | $ 4.08 |
| 200+ | $ 1.5801 | $ 316.02 |
| 500+ | $ 1.5245 | $ 762.25 |
| 1,000+ | $ 1.4967 | $ 1496.70 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | CASE-1 | |
| Clamping Voltage | 207V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 7.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 143V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 128V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | MICROCHIP | |
| Imballo | CASE-1 | |
| Clamping Voltage | 207V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 7.2A |
| Tipo | Descrizione | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 143V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 128V |
Descrizione
The popular Transient Voltage Suppressor series of M1.5KE6.8 – M1.5KE400CA with its various upscreening options offer an extended voltage range and provides a wide variety of commercial, high reliability, RoHS and bidirectional options. All have the same high peak pulse power rating of 1500 W and extremely fast response time. They can protect from secondary effects of lightning per IEC61000-4-5 and the class levels as shown below as well as voltage transients from inductive switching and RFI. Since their response time is virtually instantaneous, they also protect from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.
Caratteristiche
- High reliability devices with fabrication and assembly lot traceability
- Economical plastic encapsulated TVS series for thru-hole mounting
- 3σ lot norm screening performed on standby current (ID)
- 100% surge tested devices suppress transients up to 1500 watts @ 10/1000 µs
- Enhanced reliability screening available in reference to MIL-PRF-19500
- Enhanced reliability source controlled devices have wafer fabrication and assembly lot traceability
- Moisture classification is “Level 1” with no dry pack required per IPC/JEDEC J-STD-020B
- RoHS compliant versions available
Applicazioni
- Protection from switching and RFI induced transients
- Compliant to IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: M1.5KE6.8A to M1.5KE200CA Class 2: M1.5KE6.8A to M.5KE180CA Class 3: M1.5KE6.8A to M1.5KE91CA Class 4: M1.5KE6.8A to M1.5KE43CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: M1.5KE6.8A to M1.5KE110CA Class 2: M1.5KE6.8A to M1.5KE56CA Class 3: M1.5KE6.8A to M1.5KE27CA Class 4: M1.5KE6.8A to M1.5KE13CA
- Secondary lightning protection per IEC61000-4-5 with 2 ohms source impedance: Class 2: M1.5KE6.8A to M1.5KE24CA Class 3: M1.5KE6.8A to M1.5KE12CA
C2633906 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MX1.5KE150A | MICROCHIP | CASE-1 | 0 | $ 29.2995 | ||
| MX1.5KE150AE3 | MICROCHIP | CASE-1 | 0 | $ 29.2995 | ||
| MXL1.5KE150A | MICROCHIP | CASE-1 | 0 | $ 12.6478 | ||
| M1.5KE150A | MICROCHIP | CASE-1 | 0 | $ 4.0812 | ||
| MLCE130A | MICROCHIP | CASE-1 | 0 | $ 4.2679 | ||
| MALCE130AE3 | MICROCHIP | CASE-1 | 0 | $ 12.404 | ||
| MXL1.5KE150AE3 | MICROCHIP | CASE-1 | 0 | $ 12.6478 | ||
| MALCE130A | MICROCHIP | CASE-1 | 0 | $ 12.404 | ||
| MXLLCE130A | MICROCHIP | CASE-1 | 0 | $ 17.6563 | ||
| MXLCE130A | MICROCHIP | CASE-1 | 0 | $ 27.3122 |

