MICROCHIP MXSMBJ13CA
| Hersteller | |
| Herst.-Teilenr. | MXSMBJ13CA |
| LCSC-Nr. | C2630642 |
| Verp. | DO-214AA(SMBJ) |
| Kundennummer | |
| Hauptmerkm. | 21.5VC Clamp 27.9A Ipp TVS DIODE DO-214AA(SMBJ) |
| Datenblatt | MICROCHIP MXSMBJ13CA |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-214AA(SMBJ) | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 27.9A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-214AA(SMBJ) | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 27.9A |
| Typ | Beschreibung | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
Beschreibung
The MSMB 5.0A – MSMB 170CA series of surface mount 600 watt transient voltage suppressors provide a selection of standoff voltages (Vwm) from 5.0 to 170 V. These high-reliability devices are available in either unidirectional or bidirectional versions. The SMBG Gull-wing design in the DO215AA package is ideal for visible solder connections. The SMBJ J-bend design in the DO214AA package allows for greater PC board mounting density. It is available with SnPb or RoHS compliant matte-tin plating.
Merkmale
- High reliability devices with wafer fabrication and assembly lot traceability.
- All devices 100% surge tested. Enhanced reliability screening in reference to MIL-PRF-19500 is also available. Refer to High Reliability Up-Screened Plastic Products Portfolio for more details on the screening options. (See part nomenclature for all options.) Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B.
- 3σ lot norm screening performed on standby current (ID). RoHS compliant versions available.
Anwendungen
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc.
- Protection from switching transients & RF induced voltage pulses. Protection from ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4.
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MSB 5.0A to MSMB 120CA Class 2: MSMB 5.0A to MSMB 60CA Class 3: MSMB 5.0A to MSMB 30CA Class 4: MSMB 5.0A to MSMB 15CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MSMB 5.0A to MSMB 36CA Class 2: MSMB 5.0A to MSMB 18CA
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 29.0928 | $ 29.09 |
| 200+ | $ 11.2591 | $ 2251.82 |
| 500+ | $ 10.8626 | $ 5431.30 |
| 1,000+ | $ 10.6682 | $ 10668.20 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-214AA(SMBJ) | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 27.9A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | DO-214AA(SMBJ) | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 27.9A |
| Typ | Beschreibung | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
Beschreibung
The MSMB 5.0A – MSMB 170CA series of surface mount 600 watt transient voltage suppressors provide a selection of standoff voltages (Vwm) from 5.0 to 170 V. These high-reliability devices are available in either unidirectional or bidirectional versions. The SMBG Gull-wing design in the DO215AA package is ideal for visible solder connections. The SMBJ J-bend design in the DO214AA package allows for greater PC board mounting density. It is available with SnPb or RoHS compliant matte-tin plating.
Merkmale
- High reliability devices with wafer fabrication and assembly lot traceability.
- All devices 100% surge tested. Enhanced reliability screening in reference to MIL-PRF-19500 is also available. Refer to High Reliability Up-Screened Plastic Products Portfolio for more details on the screening options. (See part nomenclature for all options.) Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B.
- 3σ lot norm screening performed on standby current (ID). RoHS compliant versions available.
Anwendungen
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc.
- Protection from switching transients & RF induced voltage pulses. Protection from ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4.
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MSB 5.0A to MSMB 120CA Class 2: MSMB 5.0A to MSMB 60CA Class 3: MSMB 5.0A to MSMB 30CA Class 4: MSMB 5.0A to MSMB 15CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MSMB 5.0A to MSMB 36CA Class 2: MSMB 5.0A to MSMB 18CA
C2630642 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SMBJ13CA | JUXING | SMB | 2,510 | $0.0326 $0.0465 | ||
| SMBJ13CA | SEMBO | SMB(DO-214AA) | 20 | $ 0.0636 | ||
| SMBJ13CA | GOODWORK | DO-214AA(SMB) | 4,600 | $0.0323 $0.038 | ||
| 1SMB13CA TR13 PBFREE | Central | SMB | 0 | $ 0.2105 | ||
| SMBJ13CAE3/TR13 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 0.3312 | ||
| MASMBJ13CAE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 7.036 | ||
| MASMBJ13CA | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 7.036 | ||
| MSMBJ13CAE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 1.435 | ||
| MXLSMBJ13CAE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 12.7573 | ||
| MXSMBJ13CAE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 29.0928 | ||
| MSMBJ13CA | MICROCHIP | SMBJ(DO-214AA) | 0 | $ 1.2587 | ||
| SMBJ13CA-HR | Littelfuse | DO-214AA(SMBJ) | 0 | $ 8.9563 | ||
| SMBJ13CA-HRA | Littelfuse | DO-214AA(SMBJ) | 0 | $ 12.206 | ||
| SMBJ13CA | ElecSuper | SMB | 0 | $ 0.0423 | ||
| SMBJE13CAH | EATON | DO-214AA(SMBJ) | 0 | $ 0.0456 | ||
| SMBJE13CA | EATON | SMB | 0 | $ 0.1136 | ||
| SMBJ13CA | AnBon | SMB(DO-214AA) | 0 | $0.0655 $0.0689 | ||
| AUSMBJ13CA-HF | Comchip | DO-214AA(SMB) | 0 | $ 0.3487 | ||
| SMBJ13CA | JKSEMI | DO-214AA(SMB) | 0 | $ 0.0665 | ||
| P6SMBJ13CA_R2_00001 | PANJIT | SMB | 0 | $ 0.1074 |

