Cornell Dubilier Electronics 381LX471M400A042
| Manufacturer | |
| MPN | 381LX471M400A042 |
| LCSC Part # | C2621804 |
| Packaging | Through Hole,D35xL40mm |
| Customer # | |
| Key Attributes | ±20% 400V 470uF Through Hole,D35xL40mm Aluminum Electrolytic Capacitors |
| Datasheet | Cornell Dubilier Electronics 381LX471M400A042 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 40mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL40mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 40mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1596 | $ 6.16 |
| 200+ | $ 2.3839 | $ 476.78 |
| 500+ | $ 2.3006 | $ 1150.30 |
| 1,000+ | $ 2.259 | $ 2259.00 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 40mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL40mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 40mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

