Sensata CMA4890-10
| Hersteller | |
| Herst.-Teilenr. | CMA4890-10 |
| LCSC-Nr. | C2618264 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | AC,DC 48V~530V Solid State Relays (SSR) |
| Datenblatt | Sensata CMA4890-10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | Sensata | |
| Verp. | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 1145A | |
| Operating Temperature | -40℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Forward Current(If) | 15mA | |
| Input type | AC,DC | |
| Load Voltage | 48V~530V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | Sensata | |
| Verp. | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 1145A | |
| Operating Temperature | -40℃~+80℃ |
| Typ | Beschreibung | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Forward Current(If) | 15mA | |
| Input type | AC,DC | |
| Load Voltage | 48V~530V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Rated current from 25A to 125A @ 48-530 VAC. SCR output for heavy industrial loads. AC or DC control. LED input status indicator. Zero-crossing (resistive load) or random firing (inductive load) output. IP20 finger-safe enclosure. Standard box clamp connections.
Anwendungen
KI-Übersetzung
- Heavy industrial loads
- Resistive loads
- Inductive loads
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 445.4035 | $ 445.40 |
| 200+ | $ 172.3654 | $ 34473.08 |
| 500+ | $ 166.3077 | $ 83153.85 |
| 1,000+ | $ 163.3144 | $ 163314.40 |
Standardgehäuse10/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | Sensata | |
| Verp. | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 1145A | |
| Operating Temperature | -40℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Forward Current(If) | 15mA | |
| Input type | AC,DC | |
| Load Voltage | 48V~530V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | Sensata | |
| Verp. | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 1145A | |
| Operating Temperature | -40℃~+80℃ |
| Typ | Beschreibung | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Forward Current(If) | 15mA | |
| Input type | AC,DC | |
| Load Voltage | 48V~530V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Rated current from 25A to 125A @ 48-530 VAC. SCR output for heavy industrial loads. AC or DC control. LED input status indicator. Zero-crossing (resistive load) or random firing (inductive load) output. IP20 finger-safe enclosure. Standard box clamp connections.
Anwendungen
KI-Übersetzung
- Heavy industrial loads
- Resistive loads
- Inductive loads
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

