Sensata MCSP1290AM
| Producent | |
| Nr części prod. | MCSP1290AM |
| Nr LCSC | C2618182 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | AC Solid State Relays (SSR) RoHS |
| Karta Katalogowa | Sensata MCSP1290AM |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Solid State Relays (SSR) | |
| Producent | Sensata | |
| Opak. | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | - | |
| Operating Temperature | - | |
| Current - Surge(Itsm) | - | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | - | |
| Input type | AC |
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Solid State Relays (SSR) | |
| Producent | Sensata | |
| Opak. | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | - | |
| Operating Temperature | - | |
| Current - Surge(Itsm) | - |
| Typ | Opis | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | - | |
| Input type | AC |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
Microprocessor-based soft start/soft stop controller. Current ratings from 25A to 90A, voltage range 48-530VAC. Supports low-voltage, current, or potentiometer control. Features output status indicator. Adjustable ramp rate.
Funkcje
Tłumaczenie AI
- Microprocessor-based soft start/soft stop controller
- Rated current 25A to 90A @ 48-530 VAC
- Low voltage, current, or potentiometer control
- Output status indicator
- Adjustable ramp rate
- Minimum power factor (full load): 0.5
- Dielectric strength, input/output/base (50/60Hz): 4000Vrms
- Minimum insulation resistance (@500VDC): 10MΩ
- Maximum capacitance, input/output: 10pF
- Ambient storage temperature range: -20 to 80℃
- Ambient operating temperature range: -40 to 125℃
- Weight (typical): 3.0 oz (86.5 g)
- Encapsulation: thermally conductive epoxy
- Power terminals: screw and saddle clamp provided, not installed
- Control terminals: 8-32 screw - 20 in-lb (dry screw, no grease)
- Isolation strip screw terminals: input connection via screw-type isolation strip
- Recommended terminal screw torque range:
- Control voltage range (VDC): 8-32
- Input current range [mA] [P1]: 28-30
- Nominal input impedance [Ohms] [P3]: 30K
- Control must turn "ON" voltage [VDC] [P3]: 5-32
- Control must turn "OFF" voltage [VDC] [P3]: 0-4
- Control input current [mA] [P3]: 0-2.6
- PLV range option A [VDC] [P4]: 0.5-5
- PLV range option B [VDC] [P4]: 1.25-7
- PLV range option C [VDC] [P4]: 2-10
- PLV range option D [VDC] [P4]: 4-20
- Nominal input impedance options A, B, C [Ohms] [P4]: 20K
- Nominal input impedance option D [Ohms] [P4]: 220
- Initial logic power-on: flashes once
- Load voltage absent/load open circuit (control disabled): intermittent single flash
- Load voltage absent/load open circuit (control enabled): off
- Ramp time (soft start with P3 enabled): off to on
- Ramp time (soft start with P3 disabled): on to off
- Output on (normal steady-state operation): on
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 245.4838 | $ 245.48 |
| 200+ | $ 94.9993 | $ 18999.86 |
| 500+ | $ 91.6603 | $ 45830.15 |
| 1,000+ | $ 90.0109 | $ 90010.90 |
Standardowa Obudowa10/Full Bag | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Solid State Relays (SSR) | |
| Producent | Sensata | |
| Opak. | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | - | |
| Operating Temperature | - | |
| Current - Surge(Itsm) | - | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | - | |
| Input type | AC |
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Solid State Relays (SSR) | |
| Producent | Sensata | |
| Opak. | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | - | |
| Operating Temperature | - | |
| Current - Surge(Itsm) | - |
| Typ | Opis | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | - | |
| Input type | AC |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
Microprocessor-based soft start/soft stop controller. Current ratings from 25A to 90A, voltage range 48-530VAC. Supports low-voltage, current, or potentiometer control. Features output status indicator. Adjustable ramp rate.
Funkcje
Tłumaczenie AI
- Microprocessor-based soft start/soft stop controller
- Rated current 25A to 90A @ 48-530 VAC
- Low voltage, current, or potentiometer control
- Output status indicator
- Adjustable ramp rate
- Minimum power factor (full load): 0.5
- Dielectric strength, input/output/base (50/60Hz): 4000Vrms
- Minimum insulation resistance (@500VDC): 10MΩ
- Maximum capacitance, input/output: 10pF
- Ambient storage temperature range: -20 to 80℃
- Ambient operating temperature range: -40 to 125℃
- Weight (typical): 3.0 oz (86.5 g)
- Encapsulation: thermally conductive epoxy
- Power terminals: screw and saddle clamp provided, not installed
- Control terminals: 8-32 screw - 20 in-lb (dry screw, no grease)
- Isolation strip screw terminals: input connection via screw-type isolation strip
- Recommended terminal screw torque range:
- Control voltage range (VDC): 8-32
- Input current range [mA] [P1]: 28-30
- Nominal input impedance [Ohms] [P3]: 30K
- Control must turn "ON" voltage [VDC] [P3]: 5-32
- Control must turn "OFF" voltage [VDC] [P3]: 0-4
- Control input current [mA] [P3]: 0-2.6
- PLV range option A [VDC] [P4]: 0.5-5
- PLV range option B [VDC] [P4]: 1.25-7
- PLV range option C [VDC] [P4]: 2-10
- PLV range option D [VDC] [P4]: 4-20
- Nominal input impedance options A, B, C [Ohms] [P4]: 20K
- Nominal input impedance option D [Ohms] [P4]: 220
- Initial logic power-on: flashes once
- Load voltage absent/load open circuit (control disabled): intermittent single flash
- Load voltage absent/load open circuit (control enabled): off
- Ramp time (soft start with P3 enabled): off to on
- Ramp time (soft start with P3 disabled): on to off
- Output on (normal steady-state operation): on
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

