Sensata MCSS2425BM
| Manufacturer | |
| MPN | MCSS2425BM |
| LCSC Part # | C2617568 |
| Packaging | - |
| Customer # | |
| Key Attributes | 180V~280V AC 25A Solid State Relays (SSR) |
| Datasheet | Sensata MCSS2425BM |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | - | |
| Operating Temperature | - | |
| Current - Surge(Itsm) | - | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 180V~280V | |
| Input type | AC | |
| Load Current | 25A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | - | |
| Operating Temperature | - | |
| Current - Surge(Itsm) | - |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 180V~280V | |
| Input type | AC | |
| Load Current | 25A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Microprocessor-based soft start/soft stop controller. Current ratings from 25A to 90A, voltage range 48-530VAC. Supports low-voltage, current, or potentiometer control. Features output status indicator. Adjustable ramp rate.
Features
AI Translation
- Microprocessor-based soft start/soft stop controller
- Rated current 25A to 90A @ 48-530 VAC
- Low voltage, current, or potentiometer control
- Output status indicator
- Adjustable ramp rate
- Minimum power factor (full load): 0.5
- Dielectric strength, input/output/base (50/60Hz): 4000Vrms
- Minimum insulation resistance (@500VDC): 10MΩ
- Maximum capacitance, input/output: 10pF
- Ambient storage temperature range: -20 to 80℃
- Ambient operating temperature range: -40 to 125℃
- Weight (typical): 3.0 oz (86.5 g)
- Encapsulation: thermally conductive epoxy
- Power terminals: screw and saddle clamp provided, not installed
- Control terminals: 8-32 screw - 20 in-lb (dry screw, no grease)
- Isolation strip screw terminals: input connection via screw-type isolation strip
- Recommended terminal screw torque range:
- Control voltage range (VDC): 8-32
- Input current range [mA] [P1]: 28-30
- Nominal input impedance [Ohms] [P3]: 30K
- Control must turn "ON" voltage [VDC] [P3]: 5-32
- Control must turn "OFF" voltage [VDC] [P3]: 0-4
- Control input current [mA] [P3]: 0-2.6
- PLV range option A [VDC] [P4]: 0.5-5
- PLV range option B [VDC] [P4]: 1.25-7
- PLV range option C [VDC] [P4]: 2-10
- PLV range option D [VDC] [P4]: 4-20
- Nominal input impedance options A, B, C [Ohms] [P4]: 20K
- Nominal input impedance option D [Ohms] [P4]: 220
- Initial logic power-on: flashes once
- Load voltage absent/load open circuit (control disabled): intermittent single flash
- Load voltage absent/load open circuit (control enabled): off
- Ramp time (soft start with P3 enabled): off to on
- Ramp time (soft start with P3 disabled): on to off
- Output on (normal steady-state operation): on
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 188.2904 | $ 188.29 |
| 200+ | $ 72.8669 | $ 14573.38 |
| 500+ | $ 70.3056 | $ 35152.80 |
| 1,000+ | $ 69.0403 | $ 69040.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | - | |
| Operating Temperature | - | |
| Current - Surge(Itsm) | - | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 180V~280V | |
| Input type | AC | |
| Load Current | 25A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | - | |
| Operating Temperature | - | |
| Current - Surge(Itsm) | - |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 180V~280V | |
| Input type | AC | |
| Load Current | 25A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Microprocessor-based soft start/soft stop controller. Current ratings from 25A to 90A, voltage range 48-530VAC. Supports low-voltage, current, or potentiometer control. Features output status indicator. Adjustable ramp rate.
Features
AI Translation
- Microprocessor-based soft start/soft stop controller
- Rated current 25A to 90A @ 48-530 VAC
- Low voltage, current, or potentiometer control
- Output status indicator
- Adjustable ramp rate
- Minimum power factor (full load): 0.5
- Dielectric strength, input/output/base (50/60Hz): 4000Vrms
- Minimum insulation resistance (@500VDC): 10MΩ
- Maximum capacitance, input/output: 10pF
- Ambient storage temperature range: -20 to 80℃
- Ambient operating temperature range: -40 to 125℃
- Weight (typical): 3.0 oz (86.5 g)
- Encapsulation: thermally conductive epoxy
- Power terminals: screw and saddle clamp provided, not installed
- Control terminals: 8-32 screw - 20 in-lb (dry screw, no grease)
- Isolation strip screw terminals: input connection via screw-type isolation strip
- Recommended terminal screw torque range:
- Control voltage range (VDC): 8-32
- Input current range [mA] [P1]: 28-30
- Nominal input impedance [Ohms] [P3]: 30K
- Control must turn "ON" voltage [VDC] [P3]: 5-32
- Control must turn "OFF" voltage [VDC] [P3]: 0-4
- Control input current [mA] [P3]: 0-2.6
- PLV range option A [VDC] [P4]: 0.5-5
- PLV range option B [VDC] [P4]: 1.25-7
- PLV range option C [VDC] [P4]: 2-10
- PLV range option D [VDC] [P4]: 4-20
- Nominal input impedance options A, B, C [Ohms] [P4]: 20K
- Nominal input impedance option D [Ohms] [P4]: 220
- Initial logic power-on: flashes once
- Load voltage absent/load open circuit (control disabled): intermittent single flash
- Load voltage absent/load open circuit (control enabled): off
- Ramp time (soft start with P3 enabled): off to on
- Ramp time (soft start with P3 disabled): on to off
- Output on (normal steady-state operation): on
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

