Nisshinbo Micro Devices Inc. R3117N071C-TR-FE
| Hersteller | |
| Herst.-Teilenr. | R3117N071C-TR-FE |
| LCSC-Nr. | C2462541 |
| Verp. | SOT-23-5 |
| Kundennummer | |
| Hauptmerkm. | 40us Active Low 1 SOT-23-5 Supervisors RoHS |
| Datenblatt | Nisshinbo Micro Devices Inc. R3117N071C-TR-FE |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SOT-23-5 | |
| Reset Timeout | 40us | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+105℃ | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 700mV | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SOT-23-5 | |
| Reset Timeout | 40us | |
| output type | Push-pull |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 700mV | |
| Number of Voltages Monitored | 1 |
Beschreibung
The R3117x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver and a hysteresis circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. The tolerance of the detector threshold is ±15mV ( -V_DET ≤ 1.5V), or ±1.0% (1.5V < -V_DET). Since the sense pin is separated from the VDD pin of the IC, therefore, even if the sense pin voltage becomes to 0V, the output voltage keeps its "L" level. Two output types, Nch open drain type and CMOS type are available. Three types of packages, SOT-23-5, SC-88A, and DFN(PL)1010-4 are available.
Merkmale
- Supply Current: Typ. 0.29μA (V_DD = 6.0V) (Consumption current through SENSE pin is not included)
- Operating Voltage Range: 1.0V to 6.0V (-40°C ≤ Topt ≤ 105°C)
- Detector Threshold Range: 0.7V to 5.0V (0.1V steps)
- Accuracy Detector Threshold: ±1.0% (-V_DET ≥ 1.6V), ±15mV (-V_DET < 1.6V)
- Temperature-Drift Coefficient of Detector Threshold: Typ. ±30ppm/°C
- Output Types: Nch Open Drain and CMOS
- Packages: DFN(PL)1010-4, SC-88A, SOT-23-5
Anwendungen
- CPU and Logic Circuit Reset
- Battery Checker
- Window Comparator
- Wave Shaping Circuit
- Battery Back-up Circuit
- Power Failure Detector
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.1509 | $ 0.15 |
| 200+ | $ 0.0584 | $ 11.68 |
| 500+ | $ 0.0564 | $ 28.20 |
| 1,000+ | $ 0.0554 | $ 55.40 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SOT-23-5 | |
| Reset Timeout | 40us | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+105℃ | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 700mV | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SOT-23-5 | |
| Reset Timeout | 40us | |
| output type | Push-pull |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 700mV | |
| Number of Voltages Monitored | 1 |
Beschreibung
The R3117x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver and a hysteresis circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. The tolerance of the detector threshold is ±15mV ( -V_DET ≤ 1.5V), or ±1.0% (1.5V < -V_DET). Since the sense pin is separated from the VDD pin of the IC, therefore, even if the sense pin voltage becomes to 0V, the output voltage keeps its "L" level. Two output types, Nch open drain type and CMOS type are available. Three types of packages, SOT-23-5, SC-88A, and DFN(PL)1010-4 are available.
Merkmale
- Supply Current: Typ. 0.29μA (V_DD = 6.0V) (Consumption current through SENSE pin is not included)
- Operating Voltage Range: 1.0V to 6.0V (-40°C ≤ Topt ≤ 105°C)
- Detector Threshold Range: 0.7V to 5.0V (0.1V steps)
- Accuracy Detector Threshold: ±1.0% (-V_DET ≥ 1.6V), ±15mV (-V_DET < 1.6V)
- Temperature-Drift Coefficient of Detector Threshold: Typ. ±30ppm/°C
- Output Types: Nch Open Drain and CMOS
- Packages: DFN(PL)1010-4, SC-88A, SOT-23-5
Anwendungen
- CPU and Logic Circuit Reset
- Battery Checker
- Window Comparator
- Wave Shaping Circuit
- Battery Back-up Circuit
- Power Failure Detector
C2462541 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

