LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC6136N33BMR-G product image
Abbildung ähnlich

TOREX XC6136N33BMR-G

Hersteller
Herst.-Teilenr.
XC6136N33BMR-G
LCSC-Nr.
C2462474
Verp.
SOT-25
Kundennummer
Hauptmerkm.
40us Active Low 1 SOT-25 Supervisors RoHS
DatenblattTOREX XC6136N33BMR-G
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.2322$ 0.23
200+$ 0.0899$ 17.98
500+$ 0.0867$ 43.35
1,000+$ 0.0852$ 85.20
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerTOREX
Verp.SOT-25
Reset Timeout40us
Operating Temperature-40℃~+105℃@(TA)
output typeOpen-drain
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage3.3V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

The XC6136 series is ultra-low power voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. The device is available in both CMOS and N-channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra-small low height package USPQ-4B05 and standard packages SSOT-24 and SOT-25 which are ideally suited for small design of portable devices and high densely mounting applications. UVLO circuit is implemented in order to suppress the floating of RESETB pin (undefined operation) when VIN voltage is lower than the minimum operating voltage.

Merkmale

KI-Übersetzung
  • Ultra-Low Power: 91nA TYP. (@ detect, VDF = 1.2Vs, VIN = 1.1V); 88nA TYP. (@ release, VDF = 1.2V, VIN = 1.32V)
  • High Accuracy: ±0.8% VDF ≤ 3.0V, Ta = 25°C; ±1.0% (3.1V ≤ VDF), Ta = 25°C; ±2.5% (VDF ≤ 3.0V, Ta = -40°C ~ 105°C); ±2.7% (3.1V ≤ VDF, Ta = -40°C ~ 105°C)
  • Temperature Characteristics: ±50ppm/°C (TYP.)
  • Hysteresis width: TYPE:A/C VDF × 5.0% (TYP.); TYPE:B/D 2mV ~ 28mV (TYP.)
  • Detect voltage range: 1.2V ~ 5.0V (0.1V step)
  • Operating voltage range: 1.1V ~ 6.0V
  • Output type: CMOS, Nch open drain
  • Output logic: RESETB (Active Low), RESET (Active High)
  • Undefined operation: Output pin Voltage 0.38V
  • Protection (MAX: Ta = -40°C ~ 105°C) (CMOS Output only) @ Power supply Input pin Voltage < operating voltage (MIN.)
  • Packages: USPQ-4B05, SSOT-24, SOT-25
  • Environment friendly: EU RoHS Compliant, Pb Free

Anwendungen

KI-Übersetzung
  • Energy Harvesting
  • Wearable devices
  • Smart meter
  • Microprocessor logic reset circuitry
  • System battery life and charge voltage monitors
  • Power-on reset circuits
  • Power failure Detection