LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TOREX XC6127C43EMR-G product image
실제 제품과 다를 수 있음

TOREX XC6127C43EMR-G

제조업체
제조사 품번
XC6127C43EMR-G
LCSC 번호
C2460911
포장
SOT-25
고객 번호
주요 제원
680ms Manual reset input Active Low 1 SOT-25 Supervisors RoHS
데이터시트TOREX XC6127C43EMR-G
RoHS 준수1개 문서 이용 가능
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.2846$ 0.28
200+$ 0.1102$ 22.04
500+$ 0.1063$ 53.15
1,000+$ 0.1044$ 104.40
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors
제조업체TOREX
포장SOT-25
output typePush-pull
Reset Timeout680ms
Operating Temperature-40℃~+85℃@(TA)
FunctionManual reset input
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage4.3V
Number of Voltages Monitored1
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

XC6127 series is ultra small highly accurate voltage detector with delay circuit built-in. The device includes a highly accurate reference voltage source, manufactured using CMOS process technology and laser trimming technologies, it maintains high accuracy, low power consumption, and accurate releases delay time over the full operation temperature range. The release delay time periods are internally set in a range from 50ms to 800ms. Moreover, with the manual reset function, reset can be asserted at any time. The device is available in both CMOS and N -channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra small package USPN-4 is ideally suited for small design of portable devices and high densely mounting applications. The conventional packages SSOT-24, SOT-25 is also available for upper compatible replacements.

주요 특징

AI 번역
  • High Accuracy Temperature Characteristics: ±0.8% (25°C)
  • Low Power Consumption: 0.6μA TYP. (Detect: VDF = 1.8V, V1N = 1.62V); 0.7μA TYP. (Release: VDF = 1.8V, V1N = 1.98V)
  • Operating Voltage Range: 0.7V ~ 6.0 V
  • Detect Voltage Range: 1.5V ~ 5.5V (0.1V increments)
  • Manual Reset Input: MRB Pin (Built-in Pull-up resistance)
  • Output Configuration: N-channel open drain or CMOS
  • Output Logic: RESETB (Active Low), RESET (Active High)
  • Release Delay Time: 50ms/100ms/200ms/400ms/800ms ±15%
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: USPN-4, SSOT-24, SOT-25
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

응용 분야

AI 번역
  • Microprocessor logic reset circuitry
  • System battery life and charge voltage monitors
  • Memory battery back-up circuits
  • Power-on reset circuits
  • Power failure Detection Delay circuit