LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TOREX XC6127C28FNR-G product image
Zdjęcia poglądowe

TOREX XC6127C28FNR-G

Producent
Nr części prod.
XC6127C28FNR-G
Nr LCSC
C2460362
Opak.
SSOT-24-4
Numer Klienta
Klucz. cechy
42.5ms Manual reset input Active High 1 SSOT-24-4 Supervisors RoHS
Karta KatalogowaTOREX XC6127C28FNR-G
Zgodność z RoHS1 dokumentów dostępnych
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.2439$ 0.24
200+$ 0.0944$ 18.88
500+$ 0.0911$ 45.55
1,000+$ 0.0895$ 89.50
Standardowa Obudowa3000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProducentTOREX
Opak.SSOT-24-4
Reset Timeout42.5ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
FunctionManual reset input
Reset Active LevelActive High
ChipTypeVoltage Detector
Threshold Voltage2.8V
Number of Voltages Monitored1

Opis

Tłumaczenie AI

XC6127 series is ultra small highly accurate voltage detector with delay circuit built-in. The device includes a highly accurate reference voltage source, manufactured using CMOS process technology and laser trimming technologies, it maintains high accuracy, low power consumption, and accurate releases delay time over the full operation temperature range. The release delay time periods are internally set in a range from 50ms to 800ms. Moreover, with the manual reset function, reset can be asserted at any time. The device is available in both CMOS and N -channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra small package USPN-4 is ideally suited for small design of portable devices and high densely mounting applications. The conventional packages SSOT-24, SOT-25 is also available for upper compatible replacements.

Funkcje

Tłumaczenie AI
  • High Accuracy Temperature Characteristics: ±0.8% (25°C)
  • Low Power Consumption: 0.6μA TYP. (Detect: VDF = 1.8V, V1N = 1.62V); 0.7μA TYP. (Release: VDF = 1.8V, V1N = 1.98V)
  • Operating Voltage Range: 0.7V ~ 6.0 V
  • Detect Voltage Range: 1.5V ~ 5.5V (0.1V increments)
  • Manual Reset Input: MRB Pin (Built-in Pull-up resistance)
  • Output Configuration: N-channel open drain or CMOS
  • Output Logic: RESETB (Active Low), RESET (Active High)
  • Release Delay Time: 50ms/100ms/200ms/400ms/800ms ±15%
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: USPN-4, SSOT-24, SOT-25
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Zastosowania

Tłumaczenie AI
  • Microprocessor logic reset circuitry
  • System battery life and charge voltage monitors
  • Memory battery back-up circuits
  • Power-on reset circuits
  • Power failure Detection Delay circuit