LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP 30KPA84E3/TR13 product image
실제 제품과 다를 수 있음

MICROCHIP 30KPA84E3/TR13

제조업체
제조사 품번
30KPA84E3/TR13
LCSC 번호
C2449332
포장
P600
고객 번호
주요 제원
nan
데이터시트MICROCHIP 30KPA84E3/TR13
RoHS 준수1개 문서 이용 가능
대체 부품11
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 21.9383$ 21.94
200+$ 8.4895$ 1697.90
500+$ 8.1916$ 4095.80
800+$ 8.045$ 6436.00
표준 패키지800/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
제조업체MICROCHIP
포장P600
Clamping Voltage139.2V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)217.7A@10/1000us
Peak Pulse Power Dissipation (Ppp)30kW
Number of Channels1
Voltage - Breakdown88.43V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)2uA
Reverse Stand-Off Voltage (Vrwm)84V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

This device clamps dangerous high-voltage short-term transients such as those produced by the secondary effects of lightning strikes, providing circuit protection to several class levels in the IEC61000-4-5 specification. Clamping time is virtually instantaneous. It also provides protection from transients caused by inductive load dumps, RFI, and ESD, providing protection to IEC61000-4-2 and -4-4.

주요 특징

AI 번역
  • Available in both unidirectional and bidirectional configurations
  • 5% voltage tolerance
  • Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
  • RoHS compliant (2002/95/EC)
  • MSL level 1 (J-STD-020) RoHS compliant

응용 분야

AI 번역
  • Protection from transients caused by lightning strikes, switching transients, RFI, and ESD.
  • Protection from the secondary effects of lightning per IEC61000-4-5
  • Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4

대체 부품

MPN제조사포장재고 현황단가
30KPA78A/BBrightkingP60015$0.5598 $5.5973
30KPA84A-HRLittelfuseP6000$ 9.1672
30KPA84AE3/TR13MICROCHIPP6000$ 21.9383
30KPA84A-BLittelfuseP6000$ 4.8294
30KPA84ALittelfuseP6000$ 4.8294
30KPA84A/BBrightkingP6000$ 4.7508
30KPA84A-HRALittelfuseP6000$ 8.6712
30KPA78A-HRLittelfuseP6000$ 9.1672
30KPA78AE3/TR13MICROCHIPP6000$ 24.8824
30KPA78ALittelfuseP6000$ 4.5218
30KPA78A-HRALittelfuseP6000$ 8.6582