TOREX XC8107YD15MR-G
| Hersteller | |
| Herst.-Teilenr. | XC8107YD15MR-G |
| LCSC-Nr. | C2442440 |
| Verp. | SOT-25-5 |
| Kundennummer | |
| Hauptmerkm. | 1 Active Low 1.5A Load Switch SOT-25-5 Power Distribution Switches, Load Drivers RoHS |
| Datenblatt | TOREX XC8107YD15MR-G |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 8 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Hersteller | TOREX | |
| Verp. | SOT-25-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1.5A | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 115mΩ | |
| Type | Load Switch |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Hersteller | TOREX | |
| Verp. | SOT-25-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1.5A | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 115mΩ | |
| Type | Load Switch |
Beschreibung
The XC8107 series is a P-channel MOSFET power switch IC with a low ON resistance. A current limit, reverse current prevention (prevents reverse current from VOUT to VIN), soft start, thermal shutdown, and an under voltage lockout (UVLO) are incorporated as protective functions. A flag function monitors the power switch status. The flag output has N-channel open drain configuration, and it outputs Low level signal when over-current or overheating is detected, or when the reverse current prevention is operated. The voltage level which is fed to CE pin determines the status of XC8107. The logic level of CE pin is selectable between either one of active high or active low.
Merkmale
- Input Voltage: 2.5V~5.5V
- Maximum Output Current: 2A
- ON Resistance: 85mΩ@5.0V (TYP.) *USP-6C; 100mΩ@VIN=5.0V (TYP.)*SOT-25 (XC8107A,B); 95mΩ@VIN=5.0V (TYP.) *SOT-25 (XC8107X,Y)
- Supply Current: 40μA@VIN=5.0V
- Stand-by Current: 0.1μA (MAX.)
- Flag Delay Time: 7.5ms (TYP.) *At over-current detection; 4ms(TYP.) *At reverse voltage detection
- Protection Circuit: Reverse Current Prevention, Thermal Shutdown, Under Voltage Lockout(UVLO), Soft-start
- Flag Output
- CE Pin Input Logic Selectable
- 2μs(TYP.) *Reference value
- Operating Temperature Range: -40°C~+105°C
- Package: USP-6C, SOT-25(Au wire or Cu wire)
- EU RoHS Compliant, Pb Free
Anwendungen
- Set Top Boxes
- Digital TVs
- PCs
- USB Ports/USB Hubs
- HDMI
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3588 | $ 0.36 |
| 200+ | $ 0.1389 | $ 27.78 |
| 500+ | $ 0.134 | $ 67.00 |
| 1,000+ | $ 0.1316 | $ 131.60 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Hersteller | TOREX | |
| Verp. | SOT-25-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1.5A | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 115mΩ | |
| Type | Load Switch |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Hersteller | TOREX | |
| Verp. | SOT-25-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1.5A | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 115mΩ | |
| Type | Load Switch |
Beschreibung
The XC8107 series is a P-channel MOSFET power switch IC with a low ON resistance. A current limit, reverse current prevention (prevents reverse current from VOUT to VIN), soft start, thermal shutdown, and an under voltage lockout (UVLO) are incorporated as protective functions. A flag function monitors the power switch status. The flag output has N-channel open drain configuration, and it outputs Low level signal when over-current or overheating is detected, or when the reverse current prevention is operated. The voltage level which is fed to CE pin determines the status of XC8107. The logic level of CE pin is selectable between either one of active high or active low.
Merkmale
- Input Voltage: 2.5V~5.5V
- Maximum Output Current: 2A
- ON Resistance: 85mΩ@5.0V (TYP.) *USP-6C; 100mΩ@VIN=5.0V (TYP.)*SOT-25 (XC8107A,B); 95mΩ@VIN=5.0V (TYP.) *SOT-25 (XC8107X,Y)
- Supply Current: 40μA@VIN=5.0V
- Stand-by Current: 0.1μA (MAX.)
- Flag Delay Time: 7.5ms (TYP.) *At over-current detection; 4ms(TYP.) *At reverse voltage detection
- Protection Circuit: Reverse Current Prevention, Thermal Shutdown, Under Voltage Lockout(UVLO), Soft-start
- Flag Output
- CE Pin Input Logic Selectable
- 2μs(TYP.) *Reference value
- Operating Temperature Range: -40°C~+105°C
- Package: USP-6C, SOT-25(Au wire or Cu wire)
- EU RoHS Compliant, Pb Free
Anwendungen
- Set Top Boxes
- Digital TVs
- PCs
- USB Ports/USB Hubs
- HDMI
C2442440 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SY6288DAAC | Silergy | SOT-23-5 | 2,310 | $ 0.2549 | ||
| SY6281AAC | Silergy | SOT-23-5 | 2,810 | $ 0.2977 | ||
| TMI6262AL | TMI | SOT-23-5 | 3,386 | $ 0.0962 | ||
| TPS2068EDBVR | TI | SOT-23-5 | 2,405 | $ 0.3036 | ||
| DIO7002BST5 | DIOO | SOT-23-5 | 70 | $ 0.1565 | ||
| XC8107XC15MR-G | TOREX | SOT-25-5 | 0 | $ 0.3375 | ||
| SGM2588DYN5G/TR | SGMICRO | SOT-23-5 | 0 | $ 0.4484 | ||
| TMI6263AL | TMI | SOT-23-5 | 0 | $ 0.3007 |

