Nisshinbo Micro Devices Inc. R1224N402H-TR-FE
| Hersteller | |
| Herst.-Teilenr. | R1224N402H-TR-FE |
| LCSC-Nr. | C2441927 |
| Verp. | SOT-23-5 |
| Kundennummer | |
| Hauptmerkm. | 1 Adjustable 1V~18.5V Step-down type SOT-23-5 DC DC Switching Controllers RoHS |
| Datenblatt | Nisshinbo Micro Devices Inc. R1224N402H-TR-FE |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Synchronous Rectifier | No | |
| Output Current | - | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 2.3V~18.5V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1V~18.5V | |
| Function | Step-down type | |
| Quiescent Current | 40uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Synchronous Rectifier | No | |
| Output Current | - | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Number of Channels | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Topology | Buck | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 2.3V~18.5V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1V~18.5V | |
| Function | Step-down type | |
| Quiescent Current | 40uA |
Beschreibung
The R1224N Series are CMOS-based PWM step-down DC/DC Converter controllers with low supply current. Each of these ICs consists of an oscillator, a PWM control circuit, a reference voltage unit, an error amplifier, a phase compensation circuit, a soft-start circuit, a protection circuit, a PWM/VFM alternative circuit, a chip enable circuit, resistors for output voltage detect, and input voltage detect circuit. A low ripple, high efficiency step-down DC/DC converter can be easily composed of this IC with only several external components, or a power-transistor, an inductor, a diode and capacitors. Output Voltage is fixed or can be adjusted with external resistors (Adjustable types are without PWM/VFM alternative circuit). With a PWM/VFM alternative circuit, when the load current is small, the operation is automatically switching into the VFM oscillator from PWM oscillator. Therefore, the efficiency at small load current is improved. Several types of the R1224Nxxx, which are without a PWM/VFM alternative circuit, are also available. If the term of maximum duty cycle keeps on a certain time, the embedded protection circuit works. The protection circuit is Reset-type protection circuit, and it works to restart the operation with soft-start and repeat this operation until maximum duty cycle condition is released. When the cause of large load current or something else is removed, the operation is automatically released and returns to normal operation. Further, built-in UVLO function works when the input voltage is equal or less than UVLO threshold, it makes this IC be standby and suppresses the consumption current and avoid an unstable operation.
Merkmale
- Supply Current .. . Typ. 20μA (R1224Nxx2E/F/M/L, R1224N102M) Typ. 30μA (R1224Nxx2G, R1224N102G) Typ. 40μA (R1224Nxx2H, R1224N102H)
- Standby Current ...... .. Typ. 0μA
- Input Voltage Range .... . 2.3V to 18.5V
- Output Voltage Range ......... .. 1.2V to 6.0V (0.1V steps; R1224Nxx2x) 1.0V to VIN (R1224N102x)
- Output Voltage Accuracy ......... ±2.0%
- Oscillator Frequency .... . Typ. 180kHz (R1224Nxx2L/M, R1224N102M) Typ. 300kHz (R1224Nxx2E/G, R1224N102G) Typ. 500kHz (R1224Nxx2F/H, R1224N102H)
- Efficiency ....... .. Typ. 90%
- Low Temperature-Drift Coefficient of Output Voltage ..... Typ. ±100ppm/°C
- Package .... SOT-23-5
- Built-in Soft-start Function .... . Typ. 10ms
- Built-in Current Limit Circuit
Anwendungen
- Power source for hand-held communication equipment, cameras, video instruments such as VCRs, camcorders.
- Power source for battery-powered equipment.
- Power source for household electrical appliances.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.2009 | $ 1.20 |
| 200+ | $ 0.4647 | $ 92.94 |
| 500+ | $ 0.4492 | $ 224.60 |
| 1,000+ | $ 0.4415 | $ 441.50 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Synchronous Rectifier | No | |
| Output Current | - | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 2.3V~18.5V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1V~18.5V | |
| Function | Step-down type | |
| Quiescent Current | 40uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Synchronous Rectifier | No | |
| Output Current | - | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Number of Channels | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Topology | Buck | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 2.3V~18.5V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1V~18.5V | |
| Function | Step-down type | |
| Quiescent Current | 40uA |
Beschreibung
The R1224N Series are CMOS-based PWM step-down DC/DC Converter controllers with low supply current. Each of these ICs consists of an oscillator, a PWM control circuit, a reference voltage unit, an error amplifier, a phase compensation circuit, a soft-start circuit, a protection circuit, a PWM/VFM alternative circuit, a chip enable circuit, resistors for output voltage detect, and input voltage detect circuit. A low ripple, high efficiency step-down DC/DC converter can be easily composed of this IC with only several external components, or a power-transistor, an inductor, a diode and capacitors. Output Voltage is fixed or can be adjusted with external resistors (Adjustable types are without PWM/VFM alternative circuit). With a PWM/VFM alternative circuit, when the load current is small, the operation is automatically switching into the VFM oscillator from PWM oscillator. Therefore, the efficiency at small load current is improved. Several types of the R1224Nxxx, which are without a PWM/VFM alternative circuit, are also available. If the term of maximum duty cycle keeps on a certain time, the embedded protection circuit works. The protection circuit is Reset-type protection circuit, and it works to restart the operation with soft-start and repeat this operation until maximum duty cycle condition is released. When the cause of large load current or something else is removed, the operation is automatically released and returns to normal operation. Further, built-in UVLO function works when the input voltage is equal or less than UVLO threshold, it makes this IC be standby and suppresses the consumption current and avoid an unstable operation.
Merkmale
- Supply Current .. . Typ. 20μA (R1224Nxx2E/F/M/L, R1224N102M) Typ. 30μA (R1224Nxx2G, R1224N102G) Typ. 40μA (R1224Nxx2H, R1224N102H)
- Standby Current ...... .. Typ. 0μA
- Input Voltage Range .... . 2.3V to 18.5V
- Output Voltage Range ......... .. 1.2V to 6.0V (0.1V steps; R1224Nxx2x) 1.0V to VIN (R1224N102x)
- Output Voltage Accuracy ......... ±2.0%
- Oscillator Frequency .... . Typ. 180kHz (R1224Nxx2L/M, R1224N102M) Typ. 300kHz (R1224Nxx2E/G, R1224N102G) Typ. 500kHz (R1224Nxx2F/H, R1224N102H)
- Efficiency ....... .. Typ. 90%
- Low Temperature-Drift Coefficient of Output Voltage ..... Typ. ±100ppm/°C
- Package .... SOT-23-5
- Built-in Soft-start Function .... . Typ. 10ms
- Built-in Current Limit Circuit
Anwendungen
- Power source for hand-held communication equipment, cameras, video instruments such as VCRs, camcorders.
- Power source for battery-powered equipment.
- Power source for household electrical appliances.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

