TOREX XC9302A373MR-G
| Producent | |
| Nr części prod. | XC9302A373MR-G |
| Nr LCSC | C2441796 |
| Opak. | SOT-25-5 |
| Numer Klienta | |
| Klucz. cechy | SOT-25-5 DC DC Switching Controllers RoHS |
| Karta Katalogowa | TOREX XC9302A373MR-G |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Producent | TOREX | |
| Opak. | SOT-25-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Light load efficient mode;Under-voltage lockout | |
| Topology | Buck-Boost | |
| Duty Cycle(Max) | 92% | |
| Frequency - Switching | 300kHz | |
| Operating Voltage | 2V~10V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Producent | TOREX | |
| Opak. | SOT-25-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Light load efficient mode;Under-voltage lockout |
| Typ | Opis | |
|---|---|---|
| Topology | Buck-Boost | |
| Duty Cycle(Max) | 92% | |
| Frequency - Switching | 300kHz | |
| Operating Voltage | 2V~10V |
Opis
The XC9301/XC9302 series are step-up/down DC/DC converter controller ICs with fast, low ON resistance drivers built-in. A versatile, large output current, step-up/down DC/DC converter can be realized using only 4 type of basic external components two transistors, one inductor, two diodes and capacitors. Output voltage is selectable in 0.1V increments within a 2.4V~6.0V (± 2.5% accuracy) range and switching frequency is set at 180kHz or 300kHz. The XC9302 series switches from PWM to PFM control during light loads and the series offers high efficiencies from light loads through to large output currents. Soft-start time is internally set to 10ms which offers protection against inrush currents when the power is turned on and also against voltage overshoot. During shutdown (CE pin = L), consumption current can be reduced to as little as 0.5μA or less.
Funkcje
- Input Voltage Range : 2.0V~10V
- Output Voltage Range : 2.4V~6.0V (± 2.5% accuracy) (selectable in 0.1V increments)
- Oscillation Frequency : 180kHz, 300kHz (±15% accuracy)
- Output Current : 250mA(VIN = 2.4V, VOUT = 3.3V)
- Efficiency : 81%(TYP.) @ VOUT = 5.0V, 78%(TYP.) @ VOUT = 3.3V
- Stand-By : |STB = 0.5μA (MAX.)
- Maximum Duty Cycle : 85%(TYP.)
- Package : SOT-25
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Zastosowania
- Mobile phones
- PDAs
- Palmtop computers
- Portable audio equipment Various power supplies
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.6391 | $ 0.64 |
| 200+ | $ 0.247 | $ 49.40 |
| 500+ | $ 0.2393 | $ 119.65 |
| 1,000+ | $ 0.2347 | $ 234.70 |
Standardowa Obudowa3000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Producent | TOREX | |
| Opak. | SOT-25-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Light load efficient mode;Under-voltage lockout | |
| Topology | Buck-Boost | |
| Duty Cycle(Max) | 92% | |
| Frequency - Switching | 300kHz | |
| Operating Voltage | 2V~10V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Producent | TOREX | |
| Opak. | SOT-25-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Light load efficient mode;Under-voltage lockout |
| Typ | Opis | |
|---|---|---|
| Topology | Buck-Boost | |
| Duty Cycle(Max) | 92% | |
| Frequency - Switching | 300kHz | |
| Operating Voltage | 2V~10V |
Opis
The XC9301/XC9302 series are step-up/down DC/DC converter controller ICs with fast, low ON resistance drivers built-in. A versatile, large output current, step-up/down DC/DC converter can be realized using only 4 type of basic external components two transistors, one inductor, two diodes and capacitors. Output voltage is selectable in 0.1V increments within a 2.4V~6.0V (± 2.5% accuracy) range and switching frequency is set at 180kHz or 300kHz. The XC9302 series switches from PWM to PFM control during light loads and the series offers high efficiencies from light loads through to large output currents. Soft-start time is internally set to 10ms which offers protection against inrush currents when the power is turned on and also against voltage overshoot. During shutdown (CE pin = L), consumption current can be reduced to as little as 0.5μA or less.
Funkcje
- Input Voltage Range : 2.0V~10V
- Output Voltage Range : 2.4V~6.0V (± 2.5% accuracy) (selectable in 0.1V increments)
- Oscillation Frequency : 180kHz, 300kHz (±15% accuracy)
- Output Current : 250mA(VIN = 2.4V, VOUT = 3.3V)
- Efficiency : 81%(TYP.) @ VOUT = 5.0V, 78%(TYP.) @ VOUT = 3.3V
- Stand-By : |STB = 0.5μA (MAX.)
- Maximum Duty Cycle : 85%(TYP.)
- Package : SOT-25
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Zastosowania
- Mobile phones
- PDAs
- Palmtop computers
- Portable audio equipment Various power supplies
C2441796 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

