YLPTEC F0503S-2W
| Hersteller | YLPTECAsian Brands |
| Herst.-Teilenr. | F0503S-2W |
| LCSC-Nr. | C22749917 |
| Verp. | SIP,19.5x7mm |
| Kundennummer | |
| Hauptmerkm. | 2W fixed-voltage input, isolated non-regulated single-output DC/DC power supply module |
| Datenblatt | YLPTEC F0503S-2W |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | SIP,19.5x7mm | |
| Number of Outputs | 1 | |
| Iout | 606mA | |
| Output Voltage | 3.3V | |
| Ripple Noise | 60mVp-p | |
| Frequency - Switching | 300kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Capacitive Load(Max) | 200uF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | SIP,19.5x7mm | |
| Number of Outputs | 1 | |
| Iout | 606mA | |
| Output Voltage | 3.3V | |
| Ripple Noise | 60mVp-p | |
| Frequency - Switching | 300kHz |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Capacitive Load(Max) | 200uF |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 7-pin SIP industry-standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start
- Isolation voltage 3000VDC
- Operating temperature range: -40°C to +85°C
- 2W regulated voltage input, isolated unregulated single output
Vorrätig: 47
47 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.1533 | $ 2.15 |
| 10+ | $ 1.8219 | $ 18.22 |
| 25+ | $ 1.615 | $ 40.38 |
| 100+ | $ 1.4032 | $ 140.32 |
| 500+ | $ 1.3078 | $ 653.90 |
| 1,000+ | $ 1.2658 | $ 1265.80 |
Standardgehäuse25/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | SIP,19.5x7mm | |
| Number of Outputs | 1 | |
| Iout | 606mA | |
| Output Voltage | 3.3V | |
| Ripple Noise | 60mVp-p | |
| Frequency - Switching | 300kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Capacitive Load(Max) | 200uF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | YLPTEC | |
| Verp. | SIP,19.5x7mm | |
| Number of Outputs | 1 | |
| Iout | 606mA | |
| Output Voltage | 3.3V | |
| Ripple Noise | 60mVp-p | |
| Frequency - Switching | 300kHz |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Capacitive Load(Max) | 200uF |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 7-pin SIP industry-standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start
- Isolation voltage 3000VDC
- Operating temperature range: -40°C to +85°C
- 2W regulated voltage input, isolated unregulated single output
C22749917 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



