muRata GCQ1555C1H3R3WB01D
| Manufacturer | |
| MPN | GCQ1555C1H3R3WB01D |
| LCSC Part # | C2254825 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 3.3pF 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | muRata GCQ1555C1H3R3WB01D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | - | |
| Tolerance | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 3.3pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0783 | $ 0.08 |
| 200+ | $ 0.0303 | $ 6.06 |
| 500+ | $ 0.0293 | $ 14.65 |
| 1,000+ | $ 0.0287 | $ 28.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | - | |
| Tolerance | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 3.3pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GJM1555C1H3R3BB01D | muRata | 0402 | 231,850 | $ 0.0277 | ||
| CC0402CRNPO9BN3R3 | YAGEO | 0402 | 214,300 | $ 0.0103 | ||
| CC0402BRNPO9BN3R3 | YAGEO | 0402 | 182,150 | $ 0.0085 | ||
| 0402CG3R3C500NT | FH | 0402 | 140,300 | $ 0.0036 | ||
| 0402CG3R3B500NT | FH | 0402 | 22,400 | $ 0.0058 | ||
| GRM1555C1H3R3CA01D | muRata | 0402 | 16,700 | $ 0.0076 | ||
| GJM1555C1H3R3WB01D | muRata | 0402 | 15,600 | $ 0.0374 | ||
| 0402N3R3C500CT | Walsin | 0402 | 9,250 | $ 0.0039 | ||
| GCM1555C1H3R3BA16D | muRata | 0402 | 8,500 | $ 0.0295 | ||
| FN15N3R3B500PNG | PSA | 0402 | 500 | $ 0.0027 |

