APEX PA97DR
| Produttore | |
| Cod. Prod. | PA97DR |
| Cod. LCSC | C22444728 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 10mA 500uV 8V/us 98dB 200pA 600uA Instrumentation, Op Amps, Buffer Amps RoHS |
| Scheda Tecnica | APEX PA97DR |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | APEX | |
| Imballo | - | |
| Output Current | 10mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB | |
| Ib - Input Bias Current | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | - | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | APEX | |
| Imballo | - | |
| Output Current | 10mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB |
| Tipo | Descrizione | |
|---|---|---|
| Ib - Input Bias Current | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | - | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Descrizione
PA97 is a high-voltage MOSFET op amp designed as a low-cost solution for driving capacitive loads, delivering up to 10mA continuous output current and 15mA pulsed current. Its safe operating area has no secondary breakdown limitations. The MOSFET output stage uses Class C biasing for low quiescent current operation. External compensation provides flexibility to select bandwidth and slew rate for the application. Apex Microtechnology's 7-pin SIP package minimizes board space, supporting high-density PCB designs.
Caratteristiche
- High Voltage — 900V (±450V)
- Low Quiescent Current — 600μA
- High Output Current — 10mA
Applicazioni
- Mass spectrometers
- Scan coils
- High-voltage instrumentation
- Programmable power supplies
- Semiconductor measurement equipment
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 462.4558 | $ 462.46 |
| 200+ | $ 434.3386 | $ 86867.72 |
| 500+ | $ 419.8258 | $ 209912.90 |
| 1,000+ | $ 412.6534 | $ 412653.40 |
Package Standard25/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | APEX | |
| Imballo | - | |
| Output Current | 10mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB | |
| Ib - Input Bias Current | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | - | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | APEX | |
| Imballo | - | |
| Output Current | 10mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 98dB |
| Tipo | Descrizione | |
|---|---|---|
| Ib - Input Bias Current | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | - | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Descrizione
PA97 is a high-voltage MOSFET op amp designed as a low-cost solution for driving capacitive loads, delivering up to 10mA continuous output current and 15mA pulsed current. Its safe operating area has no secondary breakdown limitations. The MOSFET output stage uses Class C biasing for low quiescent current operation. External compensation provides flexibility to select bandwidth and slew rate for the application. Apex Microtechnology's 7-pin SIP package minimizes board space, supporting high-density PCB designs.
Caratteristiche
- High Voltage — 900V (±450V)
- Low Quiescent Current — 600μA
- High Output Current — 10mA
Applicazioni
- Mass spectrometers
- Scan coils
- High-voltage instrumentation
- Programmable power supplies
- Semiconductor measurement equipment
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

