EVISUN G1205S-1WR3
| Hersteller | EVISUNAsian Brands |
| Herst.-Teilenr. | G1205S-1WR3 |
| LCSC-Nr. | C22395047 |
| Verp. | SIP,19.5x9.8mm |
| Kundennummer | |
| Hauptmerkm. | 1W Isolated Non-regulated DC-DC Module Power Supply with Fixed Voltage Input and Dual/ Single Output (Positive and Negative) |
| Datenblatt | EVISUN G1205S-1WR3 |
| Alternativteile | 3 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | EVISUN | |
| Verp. | SIP,19.5x9.8mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 4mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz~500kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | EVISUN | |
| Verp. | SIP,19.5x9.8mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 4mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1200uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz~500kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 19.5mm | |
| Width | 9.8mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Sustained short-circuit protection
- No-load input current as low as 6mA
- Efficiency up to 85%
- Low ripple factor and low noise
- Isolation voltage 6000VDC
- International standard pinout
- Operating temperature range: -40°C~+105°C
Anwendungen
KI-Übersetzung
- Medical, power, IGBT drive, and other power applications requiring compact size, high isolation, and low leakage current
- Medical acquisition isolation
- High-voltage acquisition circuits
- IGBT drive circuits
Vorrätig: 5
5 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.6353$ 2.5036 | $ 2.50 |
| 10+ | $ 2.1731$ 2.0645 | $ 20.65 |
| 30+ | $ 1.9256$ 1.8294 | $ 54.88 |
| 100+ | $ 1.6733$ 1.5897 | $ 158.97 |
| 500+ | $ 1.5586$ 1.4807 | $ 740.35 |
| 1,000+ | $ 1.5094$ 1.4340 | $ 1434.00 |
Standardgehäuse10/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | EVISUN | |
| Verp. | SIP,19.5x9.8mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 4mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1200uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz~500kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | EVISUN | |
| Verp. | SIP,19.5x9.8mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 30mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 4mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1200uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz~500kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 19.5mm | |
| Width | 9.8mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Sustained short-circuit protection
- No-load input current as low as 6mA
- Efficiency up to 85%
- Low ripple factor and low noise
- Isolation voltage 6000VDC
- International standard pinout
- Operating temperature range: -40°C~+105°C
Anwendungen
KI-Übersetzung
- Medical, power, IGBT drive, and other power applications requiring compact size, high isolation, and low leakage current
- Medical acquisition isolation
- High-voltage acquisition circuits
- IGBT drive circuits
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| G1205S-1WR2 | EVISUN | SIP,19.5x9.8mm | 6 | $2.5036 $2.6353 | ||
| G1205S-2WR2 | EVISUN | SIP,19.5x9.8mm | 29 | $2.6592 $2.7991 | ||
| G1205S-2WR3 | EVISUN | SIP,19.5x9.8mm | 30 | $2.7277 $2.8712 |



