EVISUN F0515S-2WR3
| 제조업체 | EVISUNAsian Brands |
| 제조사 품번 | F0515S-2WR3 |
| LCSC 번호 | C22395029 |
| 포장 | SIP,19.5x7mm |
| 고객 번호 | |
| 주요 제원 | 2W Isolated Non-regulated DC-DC Module Power Supply with Fixed Voltage Input and Dual (Positive and Negative) or Single Output |
| 데이터시트 | EVISUN F0515S-2WR3 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | EVISUN | |
| 포장 | SIP,19.5x7mm | |
| Output Voltage | 15V | |
| Ripple Noise | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Height | 7mm | |
| Frequency - Switching | 200kHz~340kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Width | 10.16mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | EVISUN | |
| 포장 | SIP,19.5x7mm | |
| Output Voltage | 15V | |
| Ripple Noise | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 560uF |
| 타입 | 설명 | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Height | 7mm | |
| Frequency - Switching | 200kHz~340kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Width | 10.16mm |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Sustained short-circuit protection
- No-load input current as low as 8mA
- Efficiency up to 86%
- Low ripple factor and low noise
- Isolation voltage 3000VDC/min
- International standard pinout
- Operating temperature range: -40°C~+105°C
응용 분야
AI 번역
- Applications in distributed power systems requiring one (or two) isolated output supplies from the input power source
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
재고 있음: 15
15 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 1.9765$ 1.8777 | $ 1.88 |
| 10+ | $ 1.6307$ 1.5492 | $ 15.49 |
| 30+ | $ 1.4455$ 1.3733 | $ 41.20 |
| 100+ | $ 1.2554$ 1.1927 | $ 119.27 |
| 500+ | $ 1.1702$ 1.1117 | $ 555.85 |
| 1,000+ | $ 1.1325$ 1.0759 | $ 1075.90 |
표준 패키지10/Full Tube | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | EVISUN | |
| 포장 | SIP,19.5x7mm | |
| Output Voltage | 15V | |
| Ripple Noise | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Height | 7mm | |
| Frequency - Switching | 200kHz~340kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Width | 10.16mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | EVISUN | |
| 포장 | SIP,19.5x7mm | |
| Output Voltage | 15V | |
| Ripple Noise | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 560uF |
| 타입 | 설명 | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Height | 7mm | |
| Frequency - Switching | 200kHz~340kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.65mm | |
| Width | 10.16mm |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Sustained short-circuit protection
- No-load input current as low as 8mA
- Efficiency up to 86%
- Low ripple factor and low noise
- Isolation voltage 3000VDC/min
- International standard pinout
- Operating temperature range: -40°C~+105°C
응용 분야
AI 번역
- Applications in distributed power systems requiring one (or two) isolated output supplies from the input power source
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



