ElecSuper NUP4114UCLW1T2G-ES
| Produttore | ElecSuperAsian Brands |
| Cod. Prod. | NUP4114UCLW1T2G-ES |
| Cod. LCSC | C22379599 |
| Imballo | SOT-363 |
| Numero Cliente | |
| Attr. chiave | ESD DIODE 5VWM 15VC SOT-363 |
| Scheda Tecnica | ElecSuper NUP4114UCLW1T2G-ES |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 19 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | ElecSuper | |
| Imballo | SOT-363 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | ElecSuper | |
| Imballo | SOT-363 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
NUP4114UCLW1T2G-ES is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal ESD protection device for designs with limited board space.
Caratteristiche
Traduzione AI
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±12kV contact discharge
- ±17kV air discharge
- 60W peak pulse power (8/20μs waveform)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects 4 unidirectional lines
- Typical capacitance: 0.6pF
Applicazioni
Traduzione AI
- Mobile phones & accessories
- Cordless phones
- Personal digital assistants
- Laptops & handheld devices
- Digital cameras
- Portable instruments
Esaurito
Avvisami
Minimo: 20Multiplo: 20Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 20+ | $ 0.0387 | $ 0.77 |
| 200+ | $ 0.0283 | $ 5.66 |
| 600+ | $ 0.0226 | $ 13.56 |
| 3,000+ | $ 0.0192 | $ 57.60 |
Package Standard3000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | ElecSuper | |
| Imballo | SOT-363 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | ElecSuper | |
| Imballo | SOT-363 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
NUP4114UCLW1T2G-ES is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal ESD protection device for designs with limited board space.
Caratteristiche
Traduzione AI
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±12kV contact discharge
- ±17kV air discharge
- 60W peak pulse power (8/20μs waveform)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects 4 unidirectional lines
- Typical capacitance: 0.6pF
Applicazioni
Traduzione AI
- Mobile phones & accessories
- Cordless phones
- Personal digital assistants
- Laptops & handheld devices
- Digital cameras
- Portable instruments
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| TPPRTR5V0U4Y-ES | ElecSuper | SOT-363 | 2,840 | $ 0.0395 | ||
| D1213A-04S-7-ES | ElecSuper | SOT-363 | 3,510 | $ 0.0517 | ||
| RCLAMP0504FATCT-ES | ElecSuper | SOT-363 | 3,000 | $ 0.0612 | ||
| RCLAMP0504F-ES | ElecSuper | SOT-363 | 2,880 | $ 0.0491 | ||
| TPD4E1B06DCKR-ES | ElecSuper | SOT-363 | 1,500 | $ 0.0346 | ||
| CM1213A-04S7-ES | ElecSuper | SOT-363 | 950 | $ 0.0418 | ||
| NUP4114UCW1T2G-ES | ElecSuper | SOT-363 | 3,560 | $ 0.0441 | ||
| PJE5V0V1DW_R1_00001-ES | ElecSuper | SOT-363 | 3,000 | $ 0.0765 | ||
| DRTR5V0U4S-7-ES | ElecSuper | SOT-363 | 2,620 | $ 0.0346 | ||
| TPD4E001DCKR-ES | ElecSuper | SOT-363 | 1,910 | $ 0.0519 | ||
| SP3002-04JTG-ES | ElecSuper | SOT-363 | 530 | $ 0.0413 | ||
| ESLC0504F | ElecSuper | SOT-363 | 26,030 | $ 0.0615 | ||
| PESD3V3L5UY-ES | ElecSuper | SOT-363 | 0 | $ 0.0377 | ||
| PUSB2X4Y-ES | ElecSuper | SOT-363 | 0 | $ 0.0382 | ||
| ESD5V0L5UY-ES | ElecSuper | SOT-363 | 0 | $ 0.0377 | ||
| PESD5V0L5UY,115-ES | ElecSuper | SOT-363 | 0 | $ 0.0387 | ||
| ES-NUP4202W1T2G | ElecSuper | SOT-363 | 0 | $ 0.0346 | ||
| TPD4E1U06DCKR-ES | ElecSuper | SOT-363 | 0 | $ 0.0382 | ||
| PRTR5V0U4Y-ES | ElecSuper | SOT-363 | 0 | $ 0.0382 |



