DLL PA-H-2AS
| Hersteller | DLLAsian Brands |
| Herst.-Teilenr. | PA-H-2AS |
| LCSC-Nr. | C22378074 |
| Verp. | Through Hole,P=2mm |
| Kundennummer | |
| Hauptmerkm. | 2.00mm Pitch Wire To Board And Wire To Wire Connector |
| Datenblatt | DLL PA-H-2AS |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Kundenspezifische Kabel | MOQ 1 Stück |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | DLL | |
| Verp. | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | With column | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | PA | |
| Color | White | |
| Pin Structure | 1x2P |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | DLL | |
| Verp. | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2mm |
| Typ | Beschreibung | |
|---|---|---|
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | With column | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | PA | |
| Color | White | |
| Pin Structure | 1x2P |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Rated voltage: 250V AC, DC
- Rated current: 3A AC, DC
- Contact resistance: 20mΩ max
- Insulation resistance: 1000MΩ min
- Withstanding voltage: 800V AC/min
- Operating temperature: -40℃ ~ +105℃
- Applicable wire gauge: AWG#28 ~ #22
- Wire material: LCP UL94V-0
- Pin material: Brass/Tin-plated
- Available in 2 to 16 circuits
- Mating with DL20003-Y series housing
- Material: Nylon UL94V-0(2)
- 0.50mm square pin
Vorrätig: 450
450 Ab Lager, sofort versandfertig
Minimum: 10Vielfaches: 10Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 10+ | $ 0.0673$ 0.0404 | $ 0.40 |
| 100+ | $ 0.0532$ 0.0320 | $ 3.20 |
| 300+ | $ 0.0462$ 0.0278 | $ 8.34 |
| 2,000+ | $ 0.0409$ 0.0246 | $ 49.20 |
| 4,000+ | $ 0.0367$ 0.0221 | $ 88.40 |
| 10,000+ | $ 0.0346$ 0.0208 | $ 208.00 |
Standardgehäuse2000/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | DLL | |
| Verp. | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | With column | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | PA | |
| Color | White | |
| Pin Structure | 1x2P |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | DLL | |
| Verp. | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2mm |
| Typ | Beschreibung | |
|---|---|---|
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | With column | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | PA | |
| Color | White | |
| Pin Structure | 1x2P |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Rated voltage: 250V AC, DC
- Rated current: 3A AC, DC
- Contact resistance: 20mΩ max
- Insulation resistance: 1000MΩ min
- Withstanding voltage: 800V AC/min
- Operating temperature: -40℃ ~ +105℃
- Applicable wire gauge: AWG#28 ~ #22
- Wire material: LCP UL94V-0
- Pin material: Brass/Tin-plated
- Available in 2 to 16 circuits
- Mating with DL20003-Y series housing
- Material: Nylon UL94V-0(2)
- 0.50mm square pin
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Typ | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom-Kabel: MOQ 1 Stück
LCSC bietet ein umfassendes Sortiment an kosteneffizienten maßgeschneiderten Kabellösungen für vielfältige Anforderungen in der Elektronik und Elektrotechnik. Unsere Produkte entsprechen den RoHS- und UL-Standards und garantieren höchste Qualität und Zuverlässigkeit. Dank unseres umfangreichen Lagerbestands an Steckverbindern bieten wir flexiblen Service ohne Mindestbestellmenge, schnelle Angebote und kurze Lieferzeiten – für einen reibungslosen und effizienten Beschaffungsprozess. Mehr erfahren.



