VBsemi Elec STF46N60M6-VB
| Hersteller | VBsemi ElecAsian Brands |
| Herst.-Teilenr. | STF46N60M6-VB |
| LCSC-Nr. | C22357036 |
| Verp. | TO-220F |
| Kundennummer | |
| Hauptmerkm. | MOSFET N-CH 600V 34A TO-220F |
| Datenblatt | VBsemi Elec STF46N60M6-VB |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 34A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 180W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.6nF | |
| Gate Charge(Qg) | 58nC@10V | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 34A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 180W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.6nF | |
| Gate Charge(Qg) | 58nC@10V | |
| Type | N-Channel |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low figure-of-merit (FOM) R_on×Q_g
- Ultra-fast body diode
- Reduced switching and conduction losses
- Ultra low gate charge (Ω_9)
- Avalanche energy rated (UIS)
Anwendungen
KI-Übersetzung
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction power supplies (PFC)
- Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
- Industrial
Vorrätig: 5
5 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 4.4758 | $ 4.48 |
| 10+ | $ 3.8264 | $ 38.26 |
| 50+ | $ 3.4406 | $ 172.03 |
| 100+ | $ 3.05 | $ 305.00 |
| 500+ | $ 2.869 | $ 1434.50 |
| 1,000+ | $ 2.788 | $ 2788.00 |
Standardgehäuse50/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 34A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 180W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.6nF | |
| Gate Charge(Qg) | 58nC@10V | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 34A | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 180W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.6nF | |
| Gate Charge(Qg) | 58nC@10V | |
| Type | N-Channel |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low figure-of-merit (FOM) R_on×Q_g
- Ultra-fast body diode
- Reduced switching and conduction losses
- Ultra low gate charge (Ω_9)
- Avalanche energy rated (UIS)
Anwendungen
KI-Übersetzung
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction power supplies (PFC)
- Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
- Industrial
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Typ | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SiHF080N60E-VB | VBsemi Elec | TO-220F | 5 | $3.8045 $4.4758 | ||
| TK31A60W-VB | VBsemi Elec | TO-220F | 5 | $3.8045 $4.4758 | ||
| VBMB16R34S | VBsemi Elec | TO-220F | 5 | $3.8045 $4.4758 | ||
| IPA60R080P7-VB | VBsemi Elec | TO-220F | 2 | $ 4.4758 | ||
| FCPF067N65S3-VB | VBsemi Elec | TO-220F | 5 | $ 4.6407 | ||
| VBMB16R34SFD | VBsemi Elec | TO-220F | 0 | $ 7.2033 | ||
| NTPF082N65S3F-VB | VBsemi Elec | TO-220F | 0 | $ 4.4758 | ||
| STF40N65M2-VB | VBsemi Elec | TO-220F | 0 | $ 6.2503 | ||
| VBMB165R34S | VBsemi Elec | TO-220F | 0 | $ 4.4758 | ||
| TK35A65W-VB | VBsemi Elec | TO-220F | 0 | $ 6.2503 |



