LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
KEMET C2225C124KBGACAUTO product image
Zdjęcia poglądowe

KEMET C2225C124KBGACAUTO

Producent
Nr części prod.
C2225C124KBGACAUTO
Nr LCSC
C22258063
Opak.
-
Numer Klienta
Klucz. cechy
120nF C0G ±10% 630V Ceramic Capacitors RoHS
Karta KatalogowaKEMET C2225C124KBGACAUTO
Zgodność z RoHS1 dokumentów dostępnych
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 3.3775$ 3.38
200+$ 1.3488$ 269.76
500+$ 1.3025$ 651.25
1,000+$ 1.2802$ 1280.20
Standardowa Obudowa500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPassives/Capacitors/Ceramic Capacitors
ProducentKEMET
Opak.-
Capacitance120nF
Temperature CoefficientC0G
Tolerance±10%
Operating Temperature-55℃~+125℃
Voltage Rating630V

Opis

Tłumaczenie AI

KEMET's automotive-grade high-voltage surface mount MLCCs utilize C0G dielectric with temperature-compensating characteristics, ideal for resonant circuit applications or applications requiring stable Q factor and capacitance. C0G capacitors exhibit no capacitance change over time or voltage, with negligible capacitance variation relative to ambient temperature. From -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.

Their superior high-frequency performance makes C0G high-voltage dielectrics the preferred choice for design engineers worldwide. Whether under the hood or in the cabin, these capacitors are designed to deliver reliable performance in mission-critical and safety-related automotive circuits. Given potentially harsh environmental conditions, automotive-grade products are subject to more stringent test protocols and inspection standards. KEMET's automotive-grade series capacitors meet AEC-Q200 certification requirements from the Automotive Electronics Council.

Funkcje

Tłumaczenie AI
  • AEC-Q200 automotive qualified
  • Operating temperature range: -55°C to +125°C
  • Capacitance range: 1 pF to 0.15 μF
  • DC voltage ratings: 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640, and 4540 case sizes
  • Ultra-low ESR and ESL
  • High ripple current capability
  • No capacitance shift with voltage variation
  • Negligible capacitance shift with temperature variation
  • No piezoelectric noise
  • Pb-free, RoHS and REACH compliant

Zastosowania

Tłumaczenie AI
  • High-frequency power converters
  • Wide bandgap (WBG), SiC, and GaN systems
  • Snubbers (high dV/dT)
  • Resonant circuits (LLC, wireless charging, etc.)
  • Timing
  • Filtering