MERCURY Electronic 25QHTF21-35.021-OE
| Producent | MERCURY ElectronicAsian Brands |
| Nr części prod. | 25QHTF21-35.021-OE |
| Nr LCSC | C22243335 |
| Opak. | SMD2016-4P |
| Numer Klienta | |
| Klucz. cechy | SMD2016-4P Oscillators RoHS |
| Karta Katalogowa | MERCURY Electronic 25QHTF21-35.021-OE |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | MERCURY Electronic | |
| Opak. | SMD2016-4P |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | MERCURY Electronic |
| Typ | Opis | |
|---|---|---|
| Opak. | SMD2016-4P |
Opis
QHTF is one of Mercury's QuikXO series fast-delivery CMOS output clock oscillators. QuikXO products, whether standard or custom frequencies, are built to order and shipped within 3 to 5 days from California, USA. The QHTF is available in five different hermetic ceramic leadless SMD packages and three supply voltages, with a frequency range of 1.0 MHz to 200 MHz. Pin 1 can be configured as tri-state active high enable or power-down.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 17.7507 | $ 17.75 |
| 200+ | $ 7.0823 | $ 1416.46 |
| 500+ | $ 6.8461 | $ 3423.05 |
| 1,000+ | $ 6.7296 | $ 6729.60 |
Standardowa Obudowa5/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | MERCURY Electronic | |
| Opak. | SMD2016-4P |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | MERCURY Electronic |
| Typ | Opis | |
|---|---|---|
| Opak. | SMD2016-4P |
Opis
QHTF is one of Mercury's QuikXO series fast-delivery CMOS output clock oscillators. QuikXO products, whether standard or custom frequencies, are built to order and shipped within 3 to 5 days from California, USA. The QHTF is available in five different hermetic ceramic leadless SMD packages and three supply voltages, with a frequency range of 1.0 MHz to 200 MHz. Pin 1 can be configured as tri-state active high enable or power-down.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

