LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Luminus Devices CXM-9-65-80-36-AC40-F5-2 product image
Immagini a scopo illustrativo

Luminus Devices CXM-9-65-80-36-AC40-F5-2

Produttore
Cod. Prod.
CXM-9-65-80-36-AC40-F5-2
Cod. LCSC
C22207996
Imballo
-
Numero Cliente
Attr. chiave
LED COBs, Engines, Modules, Strips RoHS
Scheda TecnicaLuminus Devices CXM-9-65-80-36-AC40-F5-2
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 5.1074$ 5.11
160+$ 2.038$ 326.08
480+$ 1.9702$ 945.70
960+$ 1.9372$ 1859.71
Package Standard80/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreLuminus Devices
Imballo-
Lumens-
Color Temperature-
CRI Color Rendering Index-
Viewing Angle-
Power(Watts)-
Wavelength - Dominant-
Voltage - Forward(Vf)-
Illumination Color-
Operating Temperature-

Caratteristiche

Traduzione AI
  • High luminous flux output and typical efficacy
  • Luminous flux >1570 lm and efficacy >130 lm/W at 85ºC, 3000K, 90CRI
  • Luminous flux >2015 lm and efficacy >167 lm/W at 85ºC, 5000K, 70CRI
  • CCT range covering 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
  • AccuWhite high color rendering with typical CRI of 97 for most CCTs
  • Standard 3-step SDCM binning with optional 2-step SDCM binning
  • Excellent optical emission uniformity and angular color consistency
  • Superior long-term color stability
  • Outstanding thermal conductivity for uniform heat spreading
  • Environmentally friendly: RoHS and REACH compliant
  • UL certified, file number E465703

Applicazioni

Traduzione AI
  • Spotlight/Track Light
  • Downlight
  • Retail Lighting
  • Hotel Lighting
  • Architectural & Specialty Lighting