Advanced Energy 6C24-P125-I5-H-Z11
| Producent | |
| Nr części prod. | 6C24-P125-I5-H-Z11 |
| Nr LCSC | C22192969 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 0V~6kV 23V~30V DC DC Converters RoHS |
| Karta Katalogowa | Advanced Energy 6C24-P125-I5-H-Z11 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | Advanced Energy | |
| Opak. | - | |
| Function | - | |
| Output Voltage | 0V~6kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 21mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | Advanced Energy | |
| Opak. | - | |
| Function | - | |
| Output Voltage | 0V~6kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V |
| Typ | Opis | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 21mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Regulated high-voltage output, maximum range from 125 to 6000 VDC
- Single output: positive or negative polarity models
- Maximum power options: 60, 125, or 250 W
- 24 VDC input
- Output ripple performance < 1.0 %
- Controlled high-voltage overshoot, helps extend the service life of external load components
- Temperature coefficient 50 ppm/°C
- Simplified integration via optional 0 to 5 VDC or 0 to 10 VDC interface
- Reliable modular design
- Factory pre-configured performance, control, and integration options
- UL/cUL certified, compliant with IEC-60950-1, CE marked (Low Voltage Directive and RoHS)
Zastosowania
Tłumaczenie AI
- Capacitor charging and pulsed power applications
- High-potential testing and electrostatic discharge
- Automated test equipment
- Lasers and optoelectronic devices
- Ultrasonic pulse generators
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 885.3459 | $ 885.35 |
| 200+ | $ 831.5168 | $ 166303.36 |
| 500+ | $ 803.7302 | $ 401865.10 |
| 1,000+ | $ 790.0005 | $ 790000.50 |
Standardowa Obudowa1/Full Bag | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | Advanced Energy | |
| Opak. | - | |
| Function | - | |
| Output Voltage | 0V~6kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 21mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | Advanced Energy | |
| Opak. | - | |
| Function | - | |
| Output Voltage | 0V~6kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V |
| Typ | Opis | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 21mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Regulated high-voltage output, maximum range from 125 to 6000 VDC
- Single output: positive or negative polarity models
- Maximum power options: 60, 125, or 250 W
- 24 VDC input
- Output ripple performance < 1.0 %
- Controlled high-voltage overshoot, helps extend the service life of external load components
- Temperature coefficient 50 ppm/°C
- Simplified integration via optional 0 to 5 VDC or 0 to 10 VDC interface
- Reliable modular design
- Factory pre-configured performance, control, and integration options
- UL/cUL certified, compliant with IEC-60950-1, CE marked (Low Voltage Directive and RoHS)
Zastosowania
Tłumaczenie AI
- Capacitor charging and pulsed power applications
- High-potential testing and electrostatic discharge
- Automated test equipment
- Lasers and optoelectronic devices
- Ultrasonic pulse generators
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

