Advanced Energy 40A24-N15-25PPM-F-M
| Hersteller | |
| Herst.-Teilenr. | 40A24-N15-25PPM-F-M |
| LCSC-Nr. | C22192054 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | AC DC Configurable Power Supply Modules RoHS |
| Datenblatt | Advanced Energy 40A24-N15-25PPM-F-M |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | Programmable output voltage | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 370uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | -15kV | |
| Operating Temperature Range | +10℃~+45℃ | |
| Length | - | |
| Output Voltage Accuracy | ±2% | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | Programmable output voltage | |
| Capacitive Load(Max) | - |
| Typ | Beschreibung | |
|---|---|---|
| Output Current(Max) | 370uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | -15kV | |
| Operating Temperature Range | +10℃~+45℃ | |
| Length | - | |
| Output Voltage Accuracy | ±2% | |
| Width | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The 30A - 40A series of regulated, high voltage DC-DC converts are an extension of the A series, directly addressing the needs of the miniature PCB of chassis-mount ≥30 kV application. Designed and built utilizing stage-of-the -art power conversion topology, these units feature surface-mount technology and encapsulation techniques providing high reliability and low cost.
Merkmale
KI-Übersetzung
- Regulated 0 to 30 kV, 35 kV or 40kV DC high voltage output
- Single output: positive and negative polarity models
- Choice of 4, 15, or 30 W maximum output power
- 12 or 24 VDC input
- Maximum Iout capability down to 0 VDC
- Available temperature coefficients to 25 ppm/°C
- Ease of installation with PCB or chassis-mount options
- Reliable modular design, > 400,000 hours MTBF @ 65°C (149°F)
- Factory-configured performance, control, and integration options
- UL/cUL recognized, CE mark (LVD and RoHS), IEC-60950-1
Anwendungen
KI-Übersetzung
- Electrostatic discharge testers
- Plasma, electrostatic, x -ray, and wire testers
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 742.0881 | $ 742.09 |
| 200+ | $ 696.9688 | $ 139393.76 |
| 500+ | $ 673.679 | $ 336839.50 |
| 1,000+ | $ 662.1715 | $ 662171.50 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | Programmable output voltage | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 370uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | -15kV | |
| Operating Temperature Range | +10℃~+45℃ | |
| Length | - | |
| Output Voltage Accuracy | ±2% | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | Programmable output voltage | |
| Capacitive Load(Max) | - |
| Typ | Beschreibung | |
|---|---|---|
| Output Current(Max) | 370uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | -15kV | |
| Operating Temperature Range | +10℃~+45℃ | |
| Length | - | |
| Output Voltage Accuracy | ±2% | |
| Width | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The 30A - 40A series of regulated, high voltage DC-DC converts are an extension of the A series, directly addressing the needs of the miniature PCB of chassis-mount ≥30 kV application. Designed and built utilizing stage-of-the -art power conversion topology, these units feature surface-mount technology and encapsulation techniques providing high reliability and low cost.
Merkmale
KI-Übersetzung
- Regulated 0 to 30 kV, 35 kV or 40kV DC high voltage output
- Single output: positive and negative polarity models
- Choice of 4, 15, or 30 W maximum output power
- 12 or 24 VDC input
- Maximum Iout capability down to 0 VDC
- Available temperature coefficients to 25 ppm/°C
- Ease of installation with PCB or chassis-mount options
- Reliable modular design, > 400,000 hours MTBF @ 65°C (149°F)
- Factory-configured performance, control, and integration options
- UL/cUL recognized, CE mark (LVD and RoHS), IEC-60950-1
Anwendungen
KI-Übersetzung
- Electrostatic discharge testers
- Plasma, electrostatic, x -ray, and wire testers
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

