Advanced Energy 40A24-N30-M
| Produttore | |
| Cod. Prod. | 40A24-N30-M |
| Cod. LCSC | C22175246 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | AC DC Configurable Power Supply Modules RoHS |
| Scheda Tecnica | Advanced Energy 40A24-N30-M |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Produttore | Advanced Energy | |
| Imballo | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | Short Circuit Protection | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 370uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | -30kV | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Produttore | Advanced Energy | |
| Imballo | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | Short Circuit Protection | |
| Capacitive Load(Max) | - |
| Tipo | Descrizione | |
|---|---|---|
| Output Current(Max) | 370uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | -30kV | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
Descrizione
The 30A – 40A series of regulated, high voltage DC-DC converters are an extension of the A Series, directly addressing the needs of the miniature PCB or chassis-mount 230 kV application. Designed and built utilizing state-of-the-art power conversion topology, these units feature surface-mount technology and encapsulation techniques providing high reliability and low cost.
Caratteristiche
- 0 to 30 kV, 35 kV or 40 kV output
- 4, 15 or 30 watts of output power
- Maximum Iout capability down to 0 Volts
- Wide input voltage range
- Indefinite output short-circuit protection
- Output current and voltage monitors
- Fixed-frequency, low-stored-energy design
-
400,000 hour MTBF @ 65°C (149°F)
- UL/cUL Recognized Component; CE Mark (LVD and RoHS)
Applicazioni
- Electrostatic discharge testers
- Plasma, electrostatic, x -ray, and wire testers
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 675.4617 | $ 675.46 |
| 200+ | $ 634.3941 | $ 126878.82 |
| 500+ | $ 613.1951 | $ 306597.55 |
| 1,000+ | $ 602.7203 | $ 602720.30 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Produttore | Advanced Energy | |
| Imballo | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | Short Circuit Protection | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 370uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | -30kV | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Produttore | Advanced Energy | |
| Imballo | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | Short Circuit Protection | |
| Capacitive Load(Max) | - |
| Tipo | Descrizione | |
|---|---|---|
| Output Current(Max) | 370uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | -30kV | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
Descrizione
The 30A – 40A series of regulated, high voltage DC-DC converters are an extension of the A Series, directly addressing the needs of the miniature PCB or chassis-mount 230 kV application. Designed and built utilizing state-of-the-art power conversion topology, these units feature surface-mount technology and encapsulation techniques providing high reliability and low cost.
Caratteristiche
- 0 to 30 kV, 35 kV or 40 kV output
- 4, 15 or 30 watts of output power
- Maximum Iout capability down to 0 Volts
- Wide input voltage range
- Indefinite output short-circuit protection
- Output current and voltage monitors
- Fixed-frequency, low-stored-energy design
-
400,000 hour MTBF @ 65°C (149°F)
- UL/cUL Recognized Component; CE Mark (LVD and RoHS)
Applicazioni
- Electrostatic discharge testers
- Plasma, electrostatic, x -ray, and wire testers
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

