MEAN WELL PLM-12-700
| Produttore | MEAN WELLAsian Brands |
| Cod. Prod. | PLM-12-700 |
| Cod. LCSC | C22170442 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | LED Drivers RoHS |
| Scheda Tecnica | MEAN WELL PLM-12-700 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Produttore | MEAN WELL | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Produttore | MEAN WELL |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
PLM - 12 is a 12W economical AC/DC LED power supply series. Incorporating a built - in active PFC design, PLM - 12 provides a high Power Factor value greater than 0.9. In addition, with the low no load power consumption below 0.5W, and the set - up time less than 500ms, PLM - 12 is complied with the ErP regulation required by European Union for lighting fixtures. PLM - 12 is a class II (without FG pin) power unit housed with the UL 94V - 0 rated flame retardant plastic case. The I/O terminals are designed with screw - less clamp style terminal block that greatly simplifies the wiring installation. Two types of models with different input voltage range are offered: PLM - 12 series, which operates from 110~295VAC, and PLM - 12E series, which operates from 180~295VAC. These two series are both constant current output design, supplying models with the current of 350mA, 500mA, 700mA and 1050mA, respectively.
Caratteristiche
- 230VAC only or Full range (up to 295VAC) models available
- Built - in active PFC function
- Constant current design
- Protections: Short circuit
- Cooling by free air convection
- Fully isolated plastic case
- Class II power unit, no FG
- Class 2 power unit (Blank type only)
- No load power consumption <0.5W
- High reliability, low cost
Applicazioni
- Indoor LED lighting
- LED office lighting
- LED commercial lighting
- LED decorative lighting
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 9.1181 | $ 9.12 |
Package Standard60/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Produttore | MEAN WELL | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Produttore | MEAN WELL |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
PLM - 12 is a 12W economical AC/DC LED power supply series. Incorporating a built - in active PFC design, PLM - 12 provides a high Power Factor value greater than 0.9. In addition, with the low no load power consumption below 0.5W, and the set - up time less than 500ms, PLM - 12 is complied with the ErP regulation required by European Union for lighting fixtures. PLM - 12 is a class II (without FG pin) power unit housed with the UL 94V - 0 rated flame retardant plastic case. The I/O terminals are designed with screw - less clamp style terminal block that greatly simplifies the wiring installation. Two types of models with different input voltage range are offered: PLM - 12 series, which operates from 110~295VAC, and PLM - 12E series, which operates from 180~295VAC. These two series are both constant current output design, supplying models with the current of 350mA, 500mA, 700mA and 1050mA, respectively.
Caratteristiche
- 230VAC only or Full range (up to 295VAC) models available
- Built - in active PFC function
- Constant current design
- Protections: Short circuit
- Cooling by free air convection
- Fully isolated plastic case
- Class II power unit, no FG
- Class 2 power unit (Blank type only)
- No load power consumption <0.5W
- High reliability, low cost
Applicazioni
- Indoor LED lighting
- LED office lighting
- LED commercial lighting
- LED decorative lighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

