Luminus Devices PT-120-G-L11-MPM
| Hersteller | |
| Herst.-Teilenr. | PT-120-G-L11-MPM |
| LCSC-Nr. | C22101041 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 516nm~540nm 5.2V LED COBs, Engines, Modules, Strips RoHS |
| Datenblatt | Luminus Devices PT-120-G-L11-MPM |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | - | |
| Color Temperature | - | |
| CRI Color Rendering Index | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | 516nm~540nm | |
| Voltage - Forward(Vf) | 5.2V | |
| Illumination Color | - | |
| Operating Temperature | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | - | |
| Color Temperature | - | |
| CRI Color Rendering Index | - |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | 516nm~540nm | |
| Voltage - Forward(Vf) | 5.2V | |
| Illumination Color | - | |
| Operating Temperature | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Matched RGB chipset designed for projection applications, 12 mm² emitting area
- 16:9 aspect ratio matches microdisplay and screen aspect ratios
- Ultra-low thermal resistance package supports high-performance applications, operating current up to 36 A (current density of 3 A/mm²)
- Wide color gamut: typical dominant wavelengths of 623 nm (red), 613 nm (red-amber), 525 nm (green), and 460 nm (blue)
- Single emitting area per color for simplified optics with single-lens light collection
- High-precision LED mounted on copper-core PCB for easy thermal management and optical integration
- Environmentally friendly: RoHS and REACH compliant
Anwendungen
KI-Übersetzung
- Data front projectors and professional rear projection displays with 16:9 aspect ratio
- Optimized for microdisplays with diagonal sizes of 0.65" to 0.95" and 16:9 aspect ratio
- Compatible with DLP, LCoS, HTPS, and 3LCD microdisplays
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 140.3191 | $ 140.32 |
| 200+ | $ 55.9892 | $ 11197.84 |
| 500+ | $ 54.118 | $ 27059.00 |
| 1,000+ | $ 53.1939 | $ 53193.90 |
Standardgehäuse50/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | - | |
| Color Temperature | - | |
| CRI Color Rendering Index | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | 516nm~540nm | |
| Voltage - Forward(Vf) | 5.2V | |
| Illumination Color | - | |
| Operating Temperature | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Luminus Devices | |
| Verp. | - | |
| Lumens | - | |
| Color Temperature | - | |
| CRI Color Rendering Index | - |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | 516nm~540nm | |
| Voltage - Forward(Vf) | 5.2V | |
| Illumination Color | - | |
| Operating Temperature | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Matched RGB chipset designed for projection applications, 12 mm² emitting area
- 16:9 aspect ratio matches microdisplay and screen aspect ratios
- Ultra-low thermal resistance package supports high-performance applications, operating current up to 36 A (current density of 3 A/mm²)
- Wide color gamut: typical dominant wavelengths of 623 nm (red), 613 nm (red-amber), 525 nm (green), and 460 nm (blue)
- Single emitting area per color for simplified optics with single-lens light collection
- High-precision LED mounted on copper-core PCB for easy thermal management and optical integration
- Environmentally friendly: RoHS and REACH compliant
Anwendungen
KI-Übersetzung
- Data front projectors and professional rear projection displays with 16:9 aspect ratio
- Optimized for microdisplays with diagonal sizes of 0.65" to 0.95" and 16:9 aspect ratio
- Compatible with DLP, LCoS, HTPS, and 3LCD microdisplays
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

