Advanced Energy 4AA12-N4-I5
| 제조업체 | |
| 제조사 품번 | 4AA12-N4-I5 |
| LCSC 번호 | C22053252 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | -4kV~0V 11V~16V DC DC Converters RoHS |
| 데이터시트 | Advanced Energy 4AA12-N4-I5 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | - | |
| Function | - | |
| Output Voltage | -4kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 11V~16V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | - | |
| Function | - | |
| Output Voltage | -4kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 11V~16V |
| 타입 | 설명 | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The UltraVolt AA Series consists of high-voltage, miniature PCB-mount, regulated DC-DC converters. These units are designed and manufactured using advanced power conversion topologies with SMT and packaging processes, delivering high reliability and high performance.
주요 특징
AI 번역
- 22% smaller than standard A-series
- Eight models available, output voltage range from 0 to 62V up to 0 to 6kV
- 4W, 20W, or 30W output power
- Maximum output current capability down to 0V
- Wide input voltage range
- Unlimited output short-circuit protection
- Output current and voltage monitoring
- Fixed frequency, low energy storage design
- UL/cUL recognized components; CE marked (compliant with LVD and RoHS directives)
응용 분야
AI 번역
- Bias power supply
- Detector
- Piezoelectric device
- Amplifier
- Photomultiplier tube
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 345.1591 | $ 345.16 |
| 200+ | $ 324.1735 | $ 64834.70 |
| 500+ | $ 313.3404 | $ 156670.20 |
| 1,000+ | $ 307.9885 | $ 307988.50 |
표준 패키지1/Full Bag | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | - | |
| Function | - | |
| Output Voltage | -4kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 11V~16V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Advanced Energy | |
| 포장 | - | |
| Function | - | |
| Output Voltage | -4kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 11V~16V |
| 타입 | 설명 | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The UltraVolt AA Series consists of high-voltage, miniature PCB-mount, regulated DC-DC converters. These units are designed and manufactured using advanced power conversion topologies with SMT and packaging processes, delivering high reliability and high performance.
주요 특징
AI 번역
- 22% smaller than standard A-series
- Eight models available, output voltage range from 0 to 62V up to 0 to 6kV
- 4W, 20W, or 30W output power
- Maximum output current capability down to 0V
- Wide input voltage range
- Unlimited output short-circuit protection
- Output current and voltage monitoring
- Fixed frequency, low energy storage design
- UL/cUL recognized components; CE marked (compliant with LVD and RoHS directives)
응용 분야
AI 번역
- Bias power supply
- Detector
- Piezoelectric device
- Amplifier
- Photomultiplier tube
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

