LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Luminus Devices CXM-9-30-90-36-TU31-F4-2 product image
Immagini a scopo illustrativo

Luminus Devices CXM-9-30-90-36-TU31-F4-2

Produttore
Cod. Prod.
CXM-9-30-90-36-TU31-F4-2
Cod. LCSC
C22044150
Imballo
-
Numero Cliente
Attr. chiave
1440lm 3000K 90 120° 12.1W 33.5V Warm White LED COBs, Engines, Modules, Strips RoHS
Scheda TecnicaLuminus Devices CXM-9-30-90-36-TU31-F4-2
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 5.4436$ 5.44
160+$ 2.1734$ 347.74
480+$ 2.1009$ 1008.43
960+$ 2.0646$ 1982.02
Package Standard80/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreLuminus Devices
Imballo-
Lumens1440lm
Color Temperature3000K
CRI Color Rendering Index90
Viewing Angle120°
Power(Watts)12.1W
Wavelength - Dominant-
Voltage - Forward(Vf)33.5V
Illumination ColorWarm White
Operating Temperature-

Descrizione

Traduzione AI

Luminus Chip-on-Board (COB) Salud Series LEDs are specifically engineered to deliver high melanopic/photopic (M/P) ratio performance for more human-centric lighting. These carefully designed devices provide up to 2x M/P ratio at the warmest color temperatures, while maintaining CRI >90 and R9 values exceeding 85 — in many cases above 90 — across all configurations. Luminus COB LEDs are among the most reliable light sources in the world today. Luminus COB arrays are tested to ANSI/UL 8750 to ensure safe operation in intended applications, and are compliant with REACH and RoHS standards. Every Luminus LED undergoes comprehensive testing to ensure it meets the high-quality standards customers expect from Luminus products. Each Luminus COB LED is marked with a 2D barcode containing a unique serial number, providing actual test data measurements for the specific LED and enabling full traceability of the manufacturing process and materials. Products are measured at a junction temperature of 85°C, eliminating the need to adjust datasheet specifications to real-world application conditions. Chromaticity binning ensures color consistency across each order, with standard products binned to 3-step MacAdam ellipses to guarantee color performance matching in the application.

Caratteristiche

Traduzione AI
  • Designed specifically to deliver high melanopic luminous flux
  • High melanopic/photopic ratio across all color temperatures, with outstanding performance at low color temperatures
  • CRI greater than 90 for all products
  • Emitting surface sizes from 6mm to 22mm
  • Color temperatures: 3000K, 3500K, 4000K, 5000K
  • Excellent optical emission uniformity and color angular consistency
  • Superior long-term color stability
  • Excellent thermal conductivity for uniform heat dissipation
  • Eco-friendly: RoHS and REACH compliant

Applicazioni

Traduzione AI
  • Architectural & Specialty Lighting
  • Spot Lights / Track Lights
  • Downlights
  • Low Blue Light Spectrum Lamps
  • Hotel Lighting
  • Museum Lighting
  • Human-Centric Lighting