Luminus Devices CXM-14-27-95-36-TA60-F7-3
| Producent | |
| Nr części prod. | CXM-14-27-95-36-TA60-F7-3 |
| Nr LCSC | C22044133 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | LED COBs, Engines, Modules, Strips RoHS |
| Karta Katalogowa | Luminus Devices CXM-14-27-95-36-TA60-F7-3 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | Luminus Devices | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | Luminus Devices |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
Luminus' Chip-on-Board (COB) LED series consistently delivers the highest lumen performance and superior color quality. With performance improvements spanning more than five generations of COB products, Luminus has developed a comprehensive understanding of the directional light source lighting market, establishing itself as the preferred COB manufacturer for the most demanding lighting OEMs. Luminus COB LEDs are engineered from the ground up to be among the most reliable light sources in the world today. The COB arrays are tested to ANSI/UL 8750 to ensure safe operation in intended applications, and all COB products maintain IEC-62031 safety ratings. In addition, all LED products manufactured by Luminus comply with REACH and RoHS standards and are free of hazardous substances including lead and mercury.
Funkcje
- High lumen output and high efficacy, typical >3450 lm and 145 LPW at 3000K, 90CRI, Tj = 85℃
- CCT range includes 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- 3 SDCM and 2 SDCM color binning standards
- Excellent luminous emission uniformity and angular color consistency
- Superior thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- ENEC certified
Zastosowania
- Spotlight/Track Lighting
- Downlight
- Retail Lighting
- Hospitality Lighting
- Architectural and Specialty Lighting
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 5.2544 | $ 5.25 |
| 200+ | $ 2.0977 | $ 419.54 |
| 500+ | $ 2.0268 | $ 1013.40 |
| 1,000+ | $ 1.9921 | $ 1992.10 |
Standardowa Obudowa1/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | Luminus Devices | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | Luminus Devices |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
Luminus' Chip-on-Board (COB) LED series consistently delivers the highest lumen performance and superior color quality. With performance improvements spanning more than five generations of COB products, Luminus has developed a comprehensive understanding of the directional light source lighting market, establishing itself as the preferred COB manufacturer for the most demanding lighting OEMs. Luminus COB LEDs are engineered from the ground up to be among the most reliable light sources in the world today. The COB arrays are tested to ANSI/UL 8750 to ensure safe operation in intended applications, and all COB products maintain IEC-62031 safety ratings. In addition, all LED products manufactured by Luminus comply with REACH and RoHS standards and are free of hazardous substances including lead and mercury.
Funkcje
- High lumen output and high efficacy, typical >3450 lm and 145 LPW at 3000K, 90CRI, Tj = 85℃
- CCT range includes 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- 3 SDCM and 2 SDCM color binning standards
- Excellent luminous emission uniformity and angular color consistency
- Superior thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- ENEC certified
Zastosowania
- Spotlight/Track Lighting
- Downlight
- Retail Lighting
- Hospitality Lighting
- Architectural and Specialty Lighting
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

