MOTOROLA MPC2605ZP83
| Producent | |
| Nr części prod. | MPC2605ZP83 |
| Nr LCSC | C22026567 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 256Kbit Parallel Port (Parallel) Memory |
| Karta Katalogowa | MOTOROLA MPC2605ZP83 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | MOTOROLA | |
| Opak. | - | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 3.135V~3.465V;760mA | |
| Access Time | 8ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | MOTOROLA | |
| Opak. | - | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function |
| Typ | Opis | |
|---|---|---|
| Memory Size | 256Kbit | |
| Voltage - Supply | 3.135V~3.465V;760mA | |
| Access Time | 8ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
Opis
The MPC2605 is a single chip, 256KB integrated look-aside cache with copy-back capability designed for applications using a 60x bus. Using 0.38 µm technology along with standard cell logic technology, the MPC2605 integrates data, tag, host interface, and least recently used (LRU) memory with a cache controller to provide a 256KB, 512KB, or 1MB Level 2 cache with one, two, or four chips on a 64-bit 60x bus.
Funkcje
- Single Chip L2 Cache
- 66 or 83 MHz Zero Wait State Performance (2-1-1-1 Burst)
- Four-Way Set Associative Cache Design
- 32K x 72 Data Memory Array 8K x 18 Tag Array
- Address Parity Support
- LRU Cache Control Logic
- Copy-Back or Write-Through Modes of Operation
- Copy-Back Buffer for Improved Performance
- Single 3.3 V Power Supply
- 5 V Tolerant I/O
- One-, Two-, or Four-Chip Cache Solution (256KB, 512KB, or 1MB)
- Single Clock Operation
- Compliant with IEEE Standard 1149.1 Test Access Port (JTAG)
- Supports up to Four Processors in a Shared Cache Configuration
- High Board Density 25 mm 241 PBGA Package
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 58.9664 | $ 58.97 |
| 198+ | $ 23.5282 | $ 4658.58 |
| 498+ | $ 22.7426 | $ 11325.81 |
| 1,002+ | $ 22.3536 | $ 22398.31 |
Standardowa Obudowa6/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | MOTOROLA | |
| Opak. | - | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 3.135V~3.465V;760mA | |
| Access Time | 8ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | MOTOROLA | |
| Opak. | - | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function |
| Typ | Opis | |
|---|---|---|
| Memory Size | 256Kbit | |
| Voltage - Supply | 3.135V~3.465V;760mA | |
| Access Time | 8ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
Opis
The MPC2605 is a single chip, 256KB integrated look-aside cache with copy-back capability designed for applications using a 60x bus. Using 0.38 µm technology along with standard cell logic technology, the MPC2605 integrates data, tag, host interface, and least recently used (LRU) memory with a cache controller to provide a 256KB, 512KB, or 1MB Level 2 cache with one, two, or four chips on a 64-bit 60x bus.
Funkcje
- Single Chip L2 Cache
- 66 or 83 MHz Zero Wait State Performance (2-1-1-1 Burst)
- Four-Way Set Associative Cache Design
- 32K x 72 Data Memory Array 8K x 18 Tag Array
- Address Parity Support
- LRU Cache Control Logic
- Copy-Back or Write-Through Modes of Operation
- Copy-Back Buffer for Improved Performance
- Single 3.3 V Power Supply
- 5 V Tolerant I/O
- One-, Two-, or Four-Chip Cache Solution (256KB, 512KB, or 1MB)
- Single Clock Operation
- Compliant with IEEE Standard 1149.1 Test Access Port (JTAG)
- Supports up to Four Processors in a Shared Cache Configuration
- High Board Density 25 mm 241 PBGA Package
C22026567 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | 3A991B2B |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | 3A991B2B |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

