Adafruit Industries 3729
| Producent | |
| Nr części prod. | 3729 |
| Nr LCSC | C21981252 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | LED Addressable, Specialty RoHS |
| Karta Katalogowa | Adafruit Industries 3729 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Addressable, Specialty | |
| Producent | Adafruit Industries | |
| Opak. | - | |
| Test Current | - | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Lens Color | - | |
| Installation method | - | |
| Peak Wavelength | - | |
| Illumination Color | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Diode Configuration | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Addressable, Specialty | |
| Producent | Adafruit Industries | |
| Opak. | - | |
| Test Current | - | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Lens Color | - |
| Typ | Opis | |
|---|---|---|
| Installation method | - | |
| Peak Wavelength | - | |
| Illumination Color | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Diode Configuration | - |
Opis
This strip light looks identical to other ultra-thin boards with a width of 5mm, but it contains 60 side-view addressable LEDs (SK6812 side-view type), meaning the board thickness is 3mm. The standout feature of this strip is its side-emitting design. Wow, look — where installation space between light strips is limited, it has a wide range of applications, and now you have one more option.
Zastosowania
- Hotels, restaurants, nightclubs
- Advertising signage, architectural lighting
- Backlighting, edge lighting
- Dance floor backgrounds
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 23.1701 | $ 23.17 |
| 200+ | $ 9.2463 | $ 1849.26 |
| 500+ | $ 8.937 | $ 4468.50 |
| 1,000+ | $ 8.7838 | $ 8783.80 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Addressable, Specialty | |
| Producent | Adafruit Industries | |
| Opak. | - | |
| Test Current | - | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Lens Color | - | |
| Installation method | - | |
| Peak Wavelength | - | |
| Illumination Color | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Diode Configuration | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Addressable, Specialty | |
| Producent | Adafruit Industries | |
| Opak. | - | |
| Test Current | - | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Lens Color | - |
| Typ | Opis | |
|---|---|---|
| Installation method | - | |
| Peak Wavelength | - | |
| Illumination Color | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Diode Configuration | - |
Opis
This strip light looks identical to other ultra-thin boards with a width of 5mm, but it contains 60 side-view addressable LEDs (SK6812 side-view type), meaning the board thickness is 3mm. The standout feature of this strip is its side-emitting design. Wow, look — where installation space between light strips is limited, it has a wide range of applications, and now you have one more option.
Zastosowania
- Hotels, restaurants, nightclubs
- Advertising signage, architectural lighting
- Backlighting, edge lighting
- Dance floor backgrounds
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

