RENESAS XLL735096.918000I
| Hersteller | |
| Herst.-Teilenr. | XLL735096.918000I |
| LCSC-Nr. | C21973648 |
| Verp. | SMD7050-6P |
| Kundennummer | |
| Hauptmerkm. | SMD7050-6P Oscillators RoHS |
| Datenblatt | RENESAS XLL735096.918000I |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | RENESAS | |
| Verp. | SMD7050-6P |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | RENESAS |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | SMD7050-6P |
Beschreibung
The XLH is an HCMOS crystal oscillator with a typical phase jitter of 750fs over a 12kHz to 20MHz bandwidth. The IDT XLH series crystal oscillators cover a wide frequency range from 0.750MHz to 250MHz, utilizing a range of proprietary ASICs with a focus on noise reduction techniques. A third-order Δ-Σ modulator reduces noise to levels comparable to traditional bulk quartz and SAW oscillators. With short lead times, low cost, low noise, wide frequency range, and excellent environmental performance, the XLH is the ideal alternative to conventional technologies. The XLH offers stability up to ±20ppm, with extremely fast delivery available for both standard and custom frequencies.
Merkmale
- Frequency Range: 0.750 to 250MHz
- Output Type: HCMOS/LVCMOS Compatible
- Frequency Stability: ±20ppm, ±25ppm, ±50ppm, or ±100ppm
- Supply Voltage: 2.5V or 3.3V
- Phase Jitter (1.875MHz to 20MHz): 225fs typical
- Phase Jitter (12kHz to 20MHz): 750fs typical
- Package Options: 3.2mm x 2.5mm x 1.0mm (JX4), 5.0mm x 3.2mm x 1.2mm (JS4), 7.0mm x 5.0mm x 1.3mm (JU4)
- Operating Temperature: -20℃ to +70℃ or -40℃ to +85℃
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.7513 | $ 1.75 |
| 200+ | $ 0.6987 | $ 139.74 |
| 500+ | $ 0.6757 | $ 337.85 |
| 1,000+ | $ 0.6635 | $ 663.50 |
Standardgehäuse1000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | RENESAS | |
| Verp. | SMD7050-6P |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | RENESAS |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | SMD7050-6P |
Beschreibung
The XLH is an HCMOS crystal oscillator with a typical phase jitter of 750fs over a 12kHz to 20MHz bandwidth. The IDT XLH series crystal oscillators cover a wide frequency range from 0.750MHz to 250MHz, utilizing a range of proprietary ASICs with a focus on noise reduction techniques. A third-order Δ-Σ modulator reduces noise to levels comparable to traditional bulk quartz and SAW oscillators. With short lead times, low cost, low noise, wide frequency range, and excellent environmental performance, the XLH is the ideal alternative to conventional technologies. The XLH offers stability up to ±20ppm, with extremely fast delivery available for both standard and custom frequencies.
Merkmale
- Frequency Range: 0.750 to 250MHz
- Output Type: HCMOS/LVCMOS Compatible
- Frequency Stability: ±20ppm, ±25ppm, ±50ppm, or ±100ppm
- Supply Voltage: 2.5V or 3.3V
- Phase Jitter (1.875MHz to 20MHz): 225fs typical
- Phase Jitter (12kHz to 20MHz): 750fs typical
- Package Options: 3.2mm x 2.5mm x 1.0mm (JX4), 5.0mm x 3.2mm x 1.2mm (JS4), 7.0mm x 5.0mm x 1.3mm (JU4)
- Operating Temperature: -20℃ to +70℃ or -40℃ to +85℃
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

