Advanced Energy 50C24-P125-I5-AD-WS-H-Z11
| Hersteller | |
| Herst.-Teilenr. | 50C24-P125-I5-AD-WS-H-Z11 |
| LCSC-Nr. | C21956432 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 0V~50kV 23V~30V DC DC Converters RoHS |
| Datenblatt | Advanced Energy 50C24-P125-I5-AD-WS-H-Z11 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Function | - | |
| Output Voltage | 0V~50kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | 600pF | |
| Number of Outputs | 1 | |
| Iout | 2.5mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Function | - | |
| Output Voltage | 0V~50kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V |
| Typ | Beschreibung | |
|---|---|---|
| Capacitive Load(Max) | 600pF | |
| Number of Outputs | 1 | |
| Iout | 2.5mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Output voltage range: 40,000 ~ 60,000 VDC
- Single output: positive or negative polarity models
- Maximum power options: 60 W, 125 W, or 250 W
- 24 VDC input
- Output ripple < 1.0%
- Controlled HV overshoot extends external load component service life
- Temperature coefficient: 50 ppm/°C
- Simplified integration via 0 ~ 5 VDC or 0 ~ 10 VDC interface
- Reliable modular design
- Factory pre-configured performance, control, and integration options
- UL/cUL certified, IEC-60950-1 compliant, CE marked (LVD and RoHS)
Anwendungen
KI-Übersetzung
- Capacitor charging and pulsed power applications
- High-potential testing and electrostatic discharge
- Automated test equipment
- Lasers and optoelectronic devices
- Ultrasonic pulse generators
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2184.8706 | $ 2184.87 |
| 200+ | $ 2052.0299 | $ 410405.98 |
| 500+ | $ 1983.4585 | $ 991729.25 |
| 1,000+ | $ 1949.5766 | $ 1949576.60 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Function | - | |
| Output Voltage | 0V~50kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | 600pF | |
| Number of Outputs | 1 | |
| Iout | 2.5mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Function | - | |
| Output Voltage | 0V~50kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V |
| Typ | Beschreibung | |
|---|---|---|
| Capacitive Load(Max) | 600pF | |
| Number of Outputs | 1 | |
| Iout | 2.5mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Output voltage range: 40,000 ~ 60,000 VDC
- Single output: positive or negative polarity models
- Maximum power options: 60 W, 125 W, or 250 W
- 24 VDC input
- Output ripple < 1.0%
- Controlled HV overshoot extends external load component service life
- Temperature coefficient: 50 ppm/°C
- Simplified integration via 0 ~ 5 VDC or 0 ~ 10 VDC interface
- Reliable modular design
- Factory pre-configured performance, control, and integration options
- UL/cUL certified, IEC-60950-1 compliant, CE marked (LVD and RoHS)
Anwendungen
KI-Übersetzung
- Capacitor charging and pulsed power applications
- High-potential testing and electrostatic discharge
- Automated test equipment
- Lasers and optoelectronic devices
- Ultrasonic pulse generators
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

