MCC UGJL2030CTH-BP
| Hersteller | |
| Herst.-Teilenr. | UGJL2030CTH-BP |
| LCSC-Nr. | C21943922 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 1 Pair Common Cathode 20A 300V 1.25V@10A Diode Arrays |
| Datenblatt | MCC UGJL2030CTH-BP |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Hersteller | MCC | |
| Verp. | - | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 300V | |
| Reverse Leakage Current (Ir) | 10uA@300V | |
| Voltage - Forward(Vf@If) | 1.25V@10A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Hersteller | MCC | |
| Verp. | - | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Diode Configuration | 1 Pair Common Cathode |
| Typ | Beschreibung | |
|---|---|---|
| Current - Rectified | 20A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 300V | |
| Reverse Leakage Current (Ir) | 10uA@300V | |
| Voltage - Forward(Vf@If) | 1.25V@10A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Lead-free finish / RoHS compliant (Note 1) (Suffix "P" denotes compliance. See ordering information)
- Low reverse leakage
- High surge forward current capability
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free option available with suffix "-HF" upon request
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.5968 | $ 0.60 |
| 10+ | $ 0.487 | $ 4.87 |
| 30+ | $ 0.4314 | $ 12.94 |
| 100+ | $ 0.3757 | $ 37.57 |
| 500+ | $ 0.3433 | $ 171.65 |
| 1,000+ | $ 0.3262 | $ 326.20 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Hersteller | MCC | |
| Verp. | - | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 300V | |
| Reverse Leakage Current (Ir) | 10uA@300V | |
| Voltage - Forward(Vf@If) | 1.25V@10A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Hersteller | MCC | |
| Verp. | - | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Diode Configuration | 1 Pair Common Cathode |
| Typ | Beschreibung | |
|---|---|---|
| Current - Rectified | 20A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 300V | |
| Reverse Leakage Current (Ir) | 10uA@300V | |
| Voltage - Forward(Vf@If) | 1.25V@10A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Lead-free finish / RoHS compliant (Note 1) (Suffix "P" denotes compliance. See ordering information)
- Low reverse leakage
- High surge forward current capability
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free option available with suffix "-HF" upon request
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

