VICOR DCM4623TD2K04A5T70
| Produttore | |
| Cod. Prod. | DCM4623TD2K04A5T70 |
| Cod. LCSC | C21931655 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | DC DC Converters RoHS |
| Scheda Tecnica | VICOR DCM4623TD2K04A5T70 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | VICOR | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | VICOR |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The DCM Isolated, Regulated DC Converter is a DC-DC converter, operating from an unregulated, wide range input to generate an isolated 3.3 Vdc output. With its high frequency zero voltage switching (ZVs) topology, the DCM converter consistently delivers high efficiency across the input line range. Modular DCM converters and downstream DC-DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load. Leveraging the thermal and density benefits of Vicor's ChiP packaging technology, the DCM module offers flexible thermal management options with very low top and bottom side thermal impedances. Thermally-adept ChiP based power components enable customers to achieve cost effective power system solutions with previously unattainable system size, weight and efficiency attributes, quickly and predictably.
Caratteristiche
- Isolated, regulated DC-DC converter Up to 150 W, 45.46 A continuous
- 89.0% peak efficiency
- 312 W/in3 Power density
- Wide input range 160 - 420Vdc
- Safety Extra Low Voltage (SELV) 3.3 V Nominal Output
- 4242 Vdc isolation
- ZVs high frequency switching ■ Enables low-profile, high-density filtering
- Fully operational current limit
- OV, OC, UV, short circuit and thermal protection
- MIL-STD-810G MIL-STD-202G MIL-STD-704E/F [a] MIL-STD-461E/F/G[b] MIL-STD-1275E [b][c]
Applicazioni
- Industrial
- Process Control
- Transportation / Heavy Equipment
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 246.2758 | $ 246.28 |
| 200+ | $ 98.2659 | $ 19653.18 |
| 500+ | $ 94.9826 | $ 47491.30 |
| 1,000+ | $ 93.3594 | $ 93359.40 |
Package Standard25/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | VICOR | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | VICOR |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The DCM Isolated, Regulated DC Converter is a DC-DC converter, operating from an unregulated, wide range input to generate an isolated 3.3 Vdc output. With its high frequency zero voltage switching (ZVs) topology, the DCM converter consistently delivers high efficiency across the input line range. Modular DCM converters and downstream DC-DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load. Leveraging the thermal and density benefits of Vicor's ChiP packaging technology, the DCM module offers flexible thermal management options with very low top and bottom side thermal impedances. Thermally-adept ChiP based power components enable customers to achieve cost effective power system solutions with previously unattainable system size, weight and efficiency attributes, quickly and predictably.
Caratteristiche
- Isolated, regulated DC-DC converter Up to 150 W, 45.46 A continuous
- 89.0% peak efficiency
- 312 W/in3 Power density
- Wide input range 160 - 420Vdc
- Safety Extra Low Voltage (SELV) 3.3 V Nominal Output
- 4242 Vdc isolation
- ZVs high frequency switching ■ Enables low-profile, high-density filtering
- Fully operational current limit
- OV, OC, UV, short circuit and thermal protection
- MIL-STD-810G MIL-STD-202G MIL-STD-704E/F [a] MIL-STD-461E/F/G[b] MIL-STD-1275E [b][c]
Applicazioni
- Industrial
- Process Control
- Transportation / Heavy Equipment
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

